IC COMPARATOR 10NS HI-SPEED 8DIP - LT1016IN8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1016IN8#PBF-ND |
300 |
4.95000 |
Extended Price
1485.00 |
| Manufacturer Part Number | LT1016IN8#PBF | |||
| Description | IC COMPARATOR 10NS HI-SPEED 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1016IN8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Complementary, TTL |
| Voltage - Supply | - |
| Number of Elements | 1 - Single |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1016IN8#PBF LT1016IN8#PBF |
LT1016IN8#PBF Specification Sheet
IC COMPARATOR 10NS HI-SPEED 8DIP - LT1016IN8#PBF (LT1016IN8#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR 10NS HI-SPEED 8DIP - LT1016IN8
Order 'ic comparator 10ns hi-speed 8dip - LT1016IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016IN8-ND.
IC COMPARATOR 10NS HI-SPEED 8DIP - LT1016CN8
Order 'ic comparator 10ns hi-speed 8dip - LT1016CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016CN8-ND.
IC COMPARATOR 10NS HI-SPEED 8DIP - LT1016CN8#PBF
Order 'ic comparator 10ns hi-speed 8dip - LT1016CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016CN8#PBF-ND.
IC COMPARATOR 10NS HI-SPEED 8DIP - LT1016IN8#PBF
Order 'ic comparator 10ns hi-speed 8dip - LT1016IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016IN8#PBF-ND.
IC COMPARATOR 10NS HI-SPD 8-SOIC - LT1016CS8
Order 'ic comparator 10ns hi-spd 8-soic - LT1016CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016CS8-ND.
IC COMPARATOR 10NS HI-SPD 8-SOIC - LT1016CS8#PBF
Order 'ic comparator 10ns hi-spd 8-soic - LT1016CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016CS8#PBF-ND.
IC COMPARATOR 10NS HI-SPD 8-SOIC - LT1016CS8#TR
Order 'ic comparator 10ns hi-spd 8-soic - LT1016CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016CS8TR-ND.
IC COMPARATOR 10NS HI-SPD 8-SOIC - LT1016CS8#TRPBF
Order 'ic comparator 10ns hi-spd 8-soic - LT1016CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016CS8#TRPBF-ND.
IC COMPARATOR 10NS HI-SPD 8-SOIC - LT1016IS8
Order 'ic comparator 10ns hi-spd 8-soic - LT1016IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016IS8-ND.
IC COMPARATOR 10NS HI-SPD 8-SOIC - LT1016IS8#PBF
Order 'ic comparator 10ns hi-spd 8-soic - LT1016IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016IS8#PBF-ND.
IC COMPARATOR 10NS HI SPD 8SOIC - LT1016IS8#TR
Order 'ic comparator 10ns hi spd 8soic - LT1016IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016IS8#TR-ND.
IC COMPARATOR 10NS HI-SPD 8-SOIC - LT1016IS8#TRPBF
Order 'ic comparator 10ns hi-spd 8-soic - LT1016IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1016IS8#TRPBF-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1017CN8
Order 'ic comparator micropwr dual 8dip - LT1017CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CN8-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1017CN8#PBF
Order 'ic comparator micropwr dual 8dip - LT1017CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CN8#PBF-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1017IN8
Order 'ic comparator micropwr dual 8dip - LT1017IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017IN8-ND.
Send this link via E-Mail
Help With This Screen