IC COMP TINY QUAD LOW V 14-TSSOP - LMV339MT/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMV339MT-ND |
1 25 100 250 500 1000 5000 10000 25000 |
1.28000 .93520 .68000 .51000 .45220 .44200 .42500 .41650 .40800 |
Extended Price
1.28 23.38 68.00 127.50 226.10 442.00 2125.00 4165.00 10200.00 |
| Manufacturer Part Number | LMV339MT/NOPB | |||
| Description | IC COMP TINY QUAD LOW V 14-TSSOP | |||
| Quantity Available | 1264 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV339MT/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Open-Collector, TTL |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Number of Elements | 4 - Quad |
| Package / Case | 14-TSSOP |
| Packaging | Tube |
| Series | |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV339MT NOPB LMV339MTNOPB LMV339MT ND LMV339MTND LMV339MT |
LMV339MT/NOPB Specification Sheet
IC COMP TINY QUAD LOW V 14-TSSOP - LMV339MT/NOPB (LMV339MT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMP TINY QUAD LOW V 14-TSSOP - LMV339MT/NOPB
Order 'ic comp tiny quad low v 14-tssop - LMV339MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV339MT-ND.
IC COMP TINY QUAD LOW V 14-SOIC - LMV339M
Order 'ic comp tiny quad low v 14-soic - LMV339M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV339M-ND.
IC OP AMP QUAD LOW PWR 14-TSSOP - LM2902MT/NOPB
Order 'ic op amp quad low pwr 14-tssop - LM2902MT/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902MT-ND.
IC OP AMP QUAD LOW PWR 14-TSSOP - LM2902MTX/NOPB
Order 'ic op amp quad low pwr 14-tssop - LM2902MTX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902MTX-ND.
IC COMP TINY DUAL LOW V 8-MSOP - LMV393MMX/NOPB
Order 'ic comp tiny dual low v 8-msop - LMV393MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV393MMXTR-ND.
IC COMP TINY DUAL LOW V 8-SOIC - LMV393M/NOPB
Order 'ic comp tiny dual low v 8-soic - LMV393M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV393M-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902M/NOPB
Order 'ic op amp quad low power 14-soic - LM2902M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902M-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902MX/NOPB
Order 'ic op amp quad low power 14-soic - LM2902MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2902MXCT-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902MX/NOPB
Order 'ic op amp quad low power 14-soic - LM2902MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902MXTR-ND.
IC OP AMP QUAD LOW POWER 14-DIP - LM2902N/NOPB
Order 'ic op amp quad low power 14-dip - LM2902N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902NNS-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324AM/NOPB
Order 'ic op amp quad low power 14-soic - LM324AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324AMNS-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324AMX/NOPB
Order 'ic op amp quad low power 14-soic - LM324AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM324AMXCT-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324AMX/NOPB
Order 'ic op amp quad low power 14-soic - LM324AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324AMXTR-ND.
IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB
Order 'ic op amp quad low power 14-dip - LM324AN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324ANNS-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324M/NOPB
Order 'ic op amp quad low power 14-soic - LM324M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324MNS-ND.
Send this link via E-Mail
Help With This Screen