CAP 1000UF 10V ELECT LXZ RAD - ELXZ100ELL102MH20D
| Digi-Key Part Number | 565-1906-ND |
1 10 100 500 1000 5000 10000 |
.64000 .45100 .30250 .22000 .18700 .16500 .15400 |
Extended Price
0.64 4.51 30.25 110.00 187.00 825.00 1540.00 |
| Manufacturer Part Number | ELXZ100ELL102MH20D | |||
| Description | CAP 1000UF 10V ELECT LXZ RAD | |||
| Quantity Available | 1186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXZ100ELL102MH20D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.787" H (8.00mm x 20.00mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXZ100ELL102MH20D ELXZ100ELL102MH20D 565 1906 ND 5651906ND 565-1906 |
ELXZ100ELL102MH20D Specification Sheet
CAP 1000UF 10V ELECT LXZ RAD - ELXZ100ELL102MH20D (565-1906-ND)
Related parts :CAP 1000UF 10V ELECT LXZ RAD - ELXZ100ELL102MH20D
Order 'cap 1000uf 10v elect lxz rad - ELXZ100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1906-ND.
CAP 1000UF 10V ELECT LXZ RAD - ELXZ100ELL102MJ16S
Order 'cap 1000uf 10v elect lxz rad - ELXZ100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1905-ND.
CAP 1000UF 10V ELECT LXZ RAD - LXZ10VB102M10X16LL
Order 'cap 1000uf 10v elect lxz rad - LXZ10VB102M10X16LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ10VB102M10X16LL-ND.
CAP 1000UF 10V ELECT LXZ RAD - LXZ10VB102M8X20LL
Order 'cap 1000uf 10v elect lxz rad - LXZ10VB102M8X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ10VB102M8X20LL-ND.
CAP 1000UF 10V ELECT SMG RAD - ESMG100ELL102MJC5S
Order 'cap 1000uf 10v elect smg rad - ESMG100ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1024-ND.
CAP 1000UF 10V ELECT KMG RAD - EKMG100ELL102MJC5S
Order 'cap 1000uf 10v elect kmg rad - EKMG100ELL102MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1281-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MJ16S
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1504-ND.
CAP 1000UF 10V ELECT KY RAD - EKY-100ELL102MH20D
Order 'cap 1000uf 10v elect ky rad - EKY-100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1505-ND.
CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MJ16S
Order 'cap 1000uf 10v elect kze rad - EKZE100ELL102MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1646-ND.
CAP 1000UF 10V ELECT KZE RAD - EKZE100ELL102MH20D
Order 'cap 1000uf 10v elect kze rad - EKZE100ELL102MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1647-ND.
CAP 1000UF 10V ELECT LXY RAD - ELXY100ELL102MJ20S
Order 'cap 1000uf 10v elect lxy rad - ELXY100ELL102MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1755-ND.
CAP 100UF 10V ELECT LXZ RAD - ELXZ100ELL101MEB5D
Order 'cap 100uf 10v elect lxz rad - ELXZ100ELL101MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1899-ND.
CAP 220UF 10V ELECT LXZ RAD - ELXZ100ELL221MFB5D
Order 'cap 220uf 10v elect lxz rad - ELXZ100ELL221MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1900-ND.
CAP 330UF 10V ELECT LXZ RAD - ELXZ100ELL331MF15D
Order 'cap 330uf 10v elect lxz rad - ELXZ100ELL331MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1901-ND.
CAP 470UF 10V ELECT LXZ RAD - ELXZ100ELL471MH12D
Order 'cap 470uf 10v elect lxz rad - ELXZ100ELL471MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1902-ND.
Send this link via E-Mail
Help With This Screen
