National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V LMC7221AIM/NOPB
IC COMP TINY R-R CMOS 8-SOIC - LMC7221AIM/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMC7221AIM-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.98000 1.60000 1.44000 1.28000 1.12000 .92800 .86400 .83200 .80000 |
Extended Price
1.98 40.00 144.00 320.00 560.00 928.00 2160.00 4160.00 8000.00 |
| Manufacturer Part Number | LMC7221AIM/NOPB | |||
| Description | IC COMP TINY R-R CMOS 8-SOIC | |||
| Quantity Available | 769 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMC7221AIM/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | Open Drain |
| Voltage - Supply | 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V |
| Number of Elements | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMC7221AIM NOPB LMC7221AIMNOPB LMC7221AIM ND LMC7221AIMND LMC7221AIM |
IC COMP TINY R-R CMOS 8-SOIC - LMC7221AIM/NOPB (LMC7221AIM-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V LMC7221AIM/NOPBNational Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V LMC7221AIM/NOPB
Order 'ic comp tiny r-r cmos 8-soic - LMC7221AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7221AIM-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V LMC7211AIM/NOPB
Order 'ic comp tiny r-r cmos 8-soic - LMC7211AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7211AIM-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V LMC7211BIM/NOPB
Order 'ic comp tiny r-r cmos 8-soic - LMC7211BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7211BIM-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V LMC7221BIM/NOPB
Order 'ic comp tiny r-r cmos 8-soic - LMC7221BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7221BIM-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2 V ~ 8 V, ±1 V ~ 4 V LMC7215IM/NOPB
Order 'ic comp micrpwr r-r cmos 8-soic - LMC7215IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7215IM-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2 V ~ 8 V, ±1 V ~ 4 V LMC7215IMX/NOPB
Order 'ic comp micrpwr r-r cmos 8-soic - LMC7215IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC7215IMXTR-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 5.5 V LMV393M/NOPB
Order 'ic comp tiny dual low v 8-soic - LMV393M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV393M-ND.
National Semiconductor Comparator Integrated Circuit (ics) with Voltage Reference Tape & Reel (TR) CMOS, Open-Collector, TTL LMP7300MAX/NOPB
Order 'ic comp/ref prec adj hyst 8-soic - LMP7300MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP7300MAX-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 650µA 2 V ~ 15.5 V, ±1 V ~ 7.75 V LMC6035IM/NOPB
Order 'ic op amp 2.7v supp cmos 8-soic - LMC6035IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6035IM-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 650µA 2 V ~ 15.5 V, ±1 V ~ 7.75 V LMC6035IMX/NOPB
Order 'ic op amp 2.7v supp cmos 8-soic - LMC6035IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6035IMXTR-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 86µA 4.75 V ~ 15.5 V, ±2.38 V ~ 7.75 V LPC662AIM/NOPB
Order 'ic op amp dual lp cmos 8-soic - LPC662AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPC662AIM-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 86µA 4.75 V ~ 15.5 V, ±2.38 V ~ 7.75 V LPC662IM/NOPB
Order 'ic op amp dual lp cmos 8-soic - LPC662IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPC662IM-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.15mA 1.8 V ~ 5.5 V LMV793MA/NOPB
Order 'ic op amp 88mhz 1.8v cmos 8-soic - LMV793MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV793MA-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.15mA 1.8 V ~ 5.5 V LMV793MAX/NOPB
Order 'ic op amp 88mhz 1.8v cmos 8-soic - LMV793MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV793MAX-ND.
National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V LMC6762AIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762AIM-ND.
Options for National Semiconductor Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 15 V, ±1.35 V ~ 7.5 V LMC7221AIM/NOPB
Send this link via E-Mail
Help With This Screen
