IC COMP DUAL LO PWR 8-SOIC - LM393M/NOPB
| Digi-Key Part Number | LM393MNS-ND |
1 25 100 250 500 1000 5000 10000 25000 |
1.04000 .74760 .54050 .39100 .34500 .32200 .29325 .28750 .28175 |
Extended Price
1.04 18.69 54.05 97.75 172.50 322.00 1466.25 2875.00 7043.75 |
| Manufacturer Part Number | LM393M/NOPB | |||
| Description | IC COMP DUAL LO PWR 8-SOIC | |||
| Quantity Available | 5155 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM393M/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL |
| Voltage - Supply | 2 V ~ 36 V, ±1 V ~ 18 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM393M NOPB LM393MNOPB LM393MNS ND LM393MNSND LM393MNS |
LM393M/NOPB Specification Sheet
IC COMP DUAL LO PWR 8-SOIC - LM393M/NOPB (LM393MNS-ND)
Related parts:IC COMP DUAL LO PWR 8-SOIC - LM393M/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393MNS-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM393MXCT-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393MXTR-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM393MXDKR-ND.
IC COMP DUAL LO PWR 8-DIP - LM393N/NOPB
Order 'ic comp dual lo pwr 8-dip - LM393N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393NNS-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56BIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIM-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56CIM/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56CIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIM-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56BIMX/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56BIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56BIMX-ND.
IC THERMOSTAT DUAL LO PWR 8-SOIC - LM56CIMX/NOPB
Order 'ic thermostat dual lo pwr 8-soic - LM56CIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM56CIMX-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762AIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762AIM-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762BIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762BIM-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6762BIMX/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6762BIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6762BIMXTR-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6772AIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6772AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772AIM-ND.
IC COMP DUAL MICRPWR CMOS 8-SOIC - LMC6772BIM/NOPB
Order 'ic comp dual micrpwr cmos 8-soic - LMC6772BIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6772BIM-ND.
IC COMPARATOR DUAL LO PWR 8-SOIC - TS372CD
Order 'ic comparator dual lo pwr 8-soic - TS372CD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS372CD-ND.
Send this link via E-Mail
Help With This Screen