IC COMPARATOR HS DIFF 8-SOIC - LM360MX - Integrated Circuits (ICs)
| Digi-Key Part Number | LM360MX-ND |
2500 |
2.18750 |
Extended Price
5468.75 |
| Manufacturer Part Number | LM360MX | |||
| Description | IC COMPARATOR HS DIFF 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM360MX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Differential |
| Output Type | Complementary, TTL |
| Voltage - Supply | ±4.5 V ~ 6.5 V |
| Number of Elements | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM360MX LM360MX |
LM360MX Specification Sheet
IC COMPARATOR HS DIFF 8-SOIC - LM360MX (LM360MX-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR HS DIFF 8-SOIC - LM360MX
Order 'ic comparator hs diff 8-soic - LM360MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM360MX-ND.
IC COMPARATOR HS DIFF 8-SOIC - LM360M/NOPB
Order 'ic comparator hs diff 8-soic - LM360M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM360M-ND.
IC COMPARATOR HS DIFF 8-DIP - LM360N/NOPB
Order 'ic comparator hs diff 8-dip - LM360N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM360N-ND.
IC COMPARATOR HS DIFF 14-SOIC - LM361M/NOPB
Order 'ic comparator hs diff 14-soic - LM361M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM361M-ND.
IC COMPARATOR HS DIFF 16-SOIC - LM361MX
Order 'ic comparator hs diff 16-soic - LM361MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM361MX-ND.
IC COMPARATOR HS DIFF TO-99-8 - LM360H
Order 'ic comparator hs diff to-99-8 - LM360H' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM360H-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903M/NOPB
Order 'ic comparator dual volt 8-soic - LM2903M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2903MNS-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903MX/NOPB
Order 'ic comparator dual volt 8-soic - LM2903MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2903MXCT-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903MX/NOPB
Order 'ic comparator dual volt 8-soic - LM2903MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2903MXTR-ND.
IC COMPARATOR HS DUAL 14-SOIC - LM319AMX
Order 'ic comparator hs dual 14-soic - LM319AMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM319AMX-ND.
IC COMPARATOR HS DIFF TO-100-10 - LM361H
Order 'ic comparator hs diff to-100-10 - LM361H' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM361H-ND.
IC COMPARATOR HS DIFF 14-DIP - LM361N/NOPB
Order 'ic comparator hs diff 14-dip - LM361N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM361N-ND.
IC COMPARATOR 180NS 3V 8-SOIC - LM6511IMX
Order 'ic comparator 180ns 3v 8-soic - LM6511IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6511IMX-ND.
IC COMPARATOR TINY DUAL 8-SOIC - LMV393MX
Order 'ic comparator tiny dual 8-soic - LMV393MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV393MX-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903MX/NOPB
Order 'ic comparator dual volt 8-soic - LM2903MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2903MXDKR-ND.
Send this link via E-Mail
Help With This Screen