IC COMPARATOR VOLTAGE H08A - LM306H - Integrated Circuits (ICs)
| Digi-Key Part Number | LM306H-ND |
1 25 100 250 500 1000 5000 |
8.75000 6.25000 3.75000 3.32500 3.18750 3.12500 3.06250 |
Extended Price
8.75 156.25 375.00 831.25 1593.75 3125.00 15312.50 |
| Manufacturer Part Number | LM306H | |||
| Description | IC COMPARATOR VOLTAGE H08A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LM306H |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | DTL, Open-Collector, Open-Emitter, RTL, TTL |
| Voltage - Supply | - |
| Number of Elements | 1 - Single |
| Package / Case | TO-5-8 |
| Packaging | Bulk |
| Series | |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM306H LM306H |
IC COMPARATOR VOLTAGE H08A - LM306H (LM306H-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR VOLTAGE H08A - LM306H
Order 'ic comparator voltage h08a - LM306H' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM306H-ND.
IC COMPARATOR DUAL VOLTAGE 16DIP - LH2111D
Order 'ic comparator dual voltage 16dip - LH2111D' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LH2111D-ND.
IC COMPARATOR DUAL VOLTAGE 16DIP - LH2311D
Order 'ic comparator dual voltage 16dip - LH2311D' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LH2311D-ND.
IC COMPARATOR QUAD - MM74C909N
Order 'ic comparator quad - MM74C909N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number MM74C909N-ND.
IC COMPARATOR VOLT TO-99-8 - LM111H/NOPB
Order 'ic comparator volt to-99-8 - LM111H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM111H-ND.
IC COMPARATOR VOLT 8-CDIP - LM111J-8
Order 'ic comparator volt 8-cdip - LM111J-8' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM111J-8-ND.
IC COMPARATOR HI PERF TO99-8 - LM211H
Order 'ic comparator hi perf to99-8 - LM211H' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM211H-ND.
IC COMPARATOR QUAD VOLT 14-SOIC - LM2901M/NOPB
Order 'ic comparator quad volt 14-soic - LM2901M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2901M-ND.
IC COMPARATOR QUAD VOLT 14-SOIC - LM2901MX/NOPB
Order 'ic comparator quad volt 14-soic - LM2901MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2901MXCT-ND.
IC COMPARATOR QUAD VOLT 14-SOIC - LM2901MX/NOPB
Order 'ic comparator quad volt 14-soic - LM2901MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2901MXTR-ND.
IC COMPARATOR QUAD VOLT 14-DIP - LM2901N/NOPB
Order 'ic comparator quad volt 14-dip - LM2901N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2901NNS-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903M/NOPB
Order 'ic comparator dual volt 8-soic - LM2903M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2903MNS-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903MX/NOPB
Order 'ic comparator dual volt 8-soic - LM2903MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2903MXCT-ND.
IC COMPARATOR DUAL VOLT 8-SOIC - LM2903MX/NOPB
Order 'ic comparator dual volt 8-soic - LM2903MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2903MXTR-ND.
IC COMPARATOR DUAL VOLT 8-DIP - LM2903N/NOPB
Order 'ic comparator dual volt 8-dip - LM2903N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2903NNS-ND.
Send this link via E-Mail
Help With This Screen