IC COMP DUAL LOW PWR OFF TO99-8 - LM193H/NOPB
| Digi-Key Part Number | LM193H-ND |
1 25 100 250 500 1000 5000 |
5.25000 4.15000 3.32500 3.17500 3.12500 3.10000 3.00000 |
Extended Price
5.25 103.75 332.50 793.75 1562.50 3100.00 15000.00 |
| Manufacturer Part Number | LM193H/NOPB | |||
| Description | IC COMP DUAL LOW PWR OFF TO99-8 | |||
| Quantity Available | 671 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM193H/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL |
| Voltage - Supply | 2 V ~ 36 V, ±1 V ~ 18 V |
| Number of Elements | 2 - Dual |
| Package / Case | TO-99-8 |
| Packaging | Bulk |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM193H NOPB LM193HNOPB LM193H ND LM193HND LM193H |
LM193H/NOPB Specification Sheet
IC COMP DUAL LOW PWR OFF TO99-8 - LM193H/NOPB (LM193H-ND)
Related parts:IC COMP DUAL LOW PWR OFF TO99-8 - LM193H/NOPB
Order 'ic comp dual low pwr off to99-8 - LM193H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM193H-ND.
IC OP AMP DUAL LOW PWR TO-99-8 - LM158AH/NOPB
Order 'ic op amp dual low pwr to-99-8 - LM158AH/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM158AH-ND.
IC OP AMP DUAL LOW PWR TO-99-8 - LM158H/NOPB
Order 'ic op amp dual low pwr to-99-8 - LM158H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM158H-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393M/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393MNS-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM393MXCT-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393MXTR-ND.
IC COMP DUAL LO PWR 8-DIP - LM393N/NOPB
Order 'ic comp dual lo pwr 8-dip - LM393N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM393NNS-ND.
IC COMP DUAL LO PWR 8-SOIC - LM393MX/NOPB
Order 'ic comp dual lo pwr 8-soic - LM393MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM393MXDKR-ND.
IC COMP TINY LOW VOLT SC-70-5 - LMV331M7/NOPB
Order 'ic comp tiny low volt sc-70-5 - LMV331M7/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV331M7CT-ND.
IC COMP TINY LOW VOLT SC-70-5 - LMV331M7/NOPB
Order 'ic comp tiny low volt sc-70-5 - LMV331M7/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV331M7TR-ND.
IC COMP TINY LOW VOLT SC-70-5 - LMV331M7X/NOPB
Order 'ic comp tiny low volt sc-70-5 - LMV331M7X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV331M7XTR-ND.
IC OPAMP DUAL LOW PWR 8-SOIC - OPA2830ID
Order 'ic opamp dual low pwr 8-soic - OPA2830ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17957-5-ND.
IC OPAMP DUAL LOW PWR 8-MSOP - OPA2830IDGKT
Order 'ic opamp dual low pwr 8-msop - OPA2830IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17958-1-ND.
IC OPAMP DUAL LOW PWR 8-MSOP - OPA2830IDGKT
Order 'ic opamp dual low pwr 8-msop - OPA2830IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17958-2-ND.
IC OPAMP DUAL LOW-PWR 8-SOIC - CS3014-FSZR
Order 'ic opamp dual low-pwr 8-soic - CS3014-FSZR' online from Digi-Key. Manufactured by Cirrus Logic Inc (VA). Digi-Key part number 598-1146-1-ND.
Send this link via E-Mail
Help With This Screen