CAP 1500UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL152MJ20S
1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V ELXZ6R3ELL152MJ20S
| Digi-Key Part Number | 565-1881-ND |
1 10 100 500 1000 5000 10000 |
.73000 .53600 .36720 .29070 .24480 .21420 .20655 |
Extended Price
0.73 5.36 36.72 145.35 244.80 1071.00 2065.50 |
| Manufacturer Part Number | ELXZ6R3ELL152MJ20S | |||
| Description | CAP 1500UF 6.3V ELECT LXZ RAD | |||
| Quantity Available | 587 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXZ6R3ELL152MJ20S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.787" H (10.00mm x 20.00mm) |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXZ6R3ELL152MJ20S ELXZ6R3ELL152MJ20S 565 1881 ND 5651881ND 565-1881 |
ELXZ6R3ELL152MJ20S Specification Sheet
CAP 1500UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL152MJ20S (565-1881-ND)
Related parts 1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V ELXZ6R3ELL152MJ20SCAP 1500UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL152MJ20S
Order 'cap 1500uf 6.3v elect lxz rad - ELXZ6R3ELL152MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1881-ND.
CAP 1500UF 63V ELECT LXZ RAD - ELXZ630ELL152MM35S
Order 'cap 1500uf 63v elect lxz rad - ELXZ630ELL152MM35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2037-ND.
CAP 1500UF 6.3V ELECT LXZ RAD - LXZ6.3VB152M10X20LL
Order 'cap 1500uf 6.3v elect lxz rad - LXZ6.3VB152M10X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ6.3VB152M10X20LL-ND.
CAP 1500UF 63V ELECT LXZ RAD - LXZ63VB152M18X35LL
Order 'cap 1500uf 63v elect lxz rad - LXZ63VB152M18X35LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXZ63VB152M18X35LL-ND.
CAP 1500UF 63V ELECT SMG RAD - ESMG630ELL152MN30S
Order 'cap 1500uf 63v elect smg rad - ESMG630ELL152MN30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1135-ND.
CAP 1500UF 6.3V ELECT KY RAD - EKY-6R3ELL152MJ20S
Order 'cap 1500uf 6.3v elect ky rad - EKY-6R3ELL152MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1489-ND.
CAP 1500UF 6.3V ELECT KZE RAD - EKZE6R3ELL152MJ20S
Order 'cap 1500uf 6.3v elect kze rad - EKZE6R3ELL152MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1633-ND.
CAP 1500UF 63V ELECT KZE RAD - EKZE630ELL152MMP1S
Order 'cap 1500uf 63v elect kze rad - EKZE630ELL152MMP1S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1730-ND.
CAP 150UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL151MEB5D
Order 'cap 150uf 6.3v elect lxz rad - ELXZ6R3ELL151MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1873-ND.
CAP 330UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL331MFB5D
Order 'cap 330uf 6.3v elect lxz rad - ELXZ6R3ELL331MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1874-ND.
CAP 470UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL471MF15D
Order 'cap 470uf 6.3v elect lxz rad - ELXZ6R3ELL471MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1875-ND.
CAP 680UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL681MH12D
Order 'cap 680uf 6.3v elect lxz rad - ELXZ6R3ELL681MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1876-ND.
CAP 820UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL821MJC5S
Order 'cap 820uf 6.3v elect lxz rad - ELXZ6R3ELL821MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1877-ND.
CAP 1000UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL102MH15D
Order 'cap 1000uf 6.3v elect lxz rad - ELXZ6R3ELL102MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1878-ND.
CAP 1200UF 6.3V ELECT LXZ RAD - ELXZ6R3ELL122MJ16S
Order 'cap 1200uf 6.3v elect lxz rad - ELXZ6R3ELL122MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1879-ND.
Options for 1500µF Aluminum Capacitor United Chemi-Con Radial 6.3V ELXZ6R3ELL152MJ20S
Send this link via E-Mail
Help With This Screen
