IC COMPARATOR QUAD PREC 16-SOIC - HA9P4905-5
| Digi-Key Part Number | HA9P4905-5-ND |
480 |
7.59046 |
Extended Price
3643.42 |
| Manufacturer Part Number | HA9P4905-5 | |||
| Description | IC COMPARATOR QUAD PREC 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HA9P4905-5 |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Type | General Purpose |
| Number of Elements | 4 [Nom] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 24V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Supply Current | 20.000 mA [Max] |
| Supply Current | 7.000 mA [Typ] |
| Differential Input Range | ±9V ~ ±15V |
| Output Type | Push-Pull |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 30.00 V [Max] |
| Dual Supply Voltage (±) | 2.500 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HA9P4905 5 HA9P49055 |
HA9P4905-5 Specification Sheet
IC COMPARATOR QUAD PREC 16-SOIC - HA9P4905-5 (HA9P4905-5-ND)
Related parts:IC COMPARATOR QUAD PREC 16-SOIC - HA9P4905-5
Order 'ic comparator quad prec 16-soic - HA9P4905-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P4905-5-ND.
IC COMPARATOR QUAD PREC 16-SOIC - HA9P4905-5Z
Order 'ic comparator quad prec 16-soic - HA9P4905-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P4905-5Z-ND.
IC COMPARATOR QUAD PREC 16-DIP - HA1-4905-5
Order 'ic comparator quad prec 16-dip - HA1-4905-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA1-4905-5-ND.
IC COMPARATOR QUAD PREC 16-DIP - HA1-4900-2
Order 'ic comparator quad prec 16-dip - HA1-4900-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA1-4900-2-ND.
IC COMPARATOR QUAD PREC 16-DIP - HA1-4902-2
Order 'ic comparator quad prec 16-dip - HA1-4902-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA1-4902-2-ND.
IC COMPARATOR QUAD 7NS 16-SOIC - AD8564AR
Order 'ic comparator quad 7ns 16-soic - AD8564AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8564AR-ND.
IC COMPARATOR QUAD 7NS 16-SOIC - AD8564ARZ
Order 'ic comparator quad 7ns 16-soic - AD8564ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8564ARZ-ND.
IC COMPARATOR QUAD LP 14-SOIC - LM239DT
Order 'ic comparator quad lp 14-soic - LM239DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2973-1-ND.
IC COMPARATOR QUAD LP 14-SOIC - LM239DT
Order 'ic comparator quad lp 14-soic - LM239DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2973-2-ND.
IC COMPARATOR DUAL 2.5NS 16-SOIC - AD96687BR
Order 'ic comparator dual 2.5ns 16-soic - AD96687BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD96687BR-ND.
IC COMPARATOR DUAL 2.5NS 16-SOIC - AD96687BRZ
Order 'ic comparator dual 2.5ns 16-soic - AD96687BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD96687BRZ-ND.
IC COMPARATOR LV 23NS 16-SOIC - CMP401GS
Order 'ic comparator lv 23ns 16-soic - CMP401GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP401GS-ND.
IC COMPARATOR LV 23NS 16-SOIC - CMP401GS-REEL
Order 'ic comparator lv 23ns 16-soic - CMP401GS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP401GS-REEL-ND.
IC COMPARATOR LV 23NS 16-SOIC - CMP401GSZ
Order 'ic comparator lv 23ns 16-soic - CMP401GSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP401GSZ-ND.
IC COMPARATOR LV 65NS 16-SOIC - CMP402GS
Order 'ic comparator lv 65ns 16-soic - CMP402GS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP402GS-ND.
Send this link via E-Mail
Help With This Screen