IC COMPARATOR QUAD PREC 16-DIP - HA1-4902-2
| Digi-Key Part Number | HA1-4902-2-ND |
150 |
17.89200 |
Extended Price
2683.80 |
| Manufacturer Part Number | HA1-4902-2 | |||
| Description | IC COMPARATOR QUAD PREC 16-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | HA1-4902-2 |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 16-DIP |
| Type | General Purpose |
| Number of Elements | 4 [Nom] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 18V |
| Single Supply Voltage Typical | 24V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 9.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 12.00 V [Typ] |
| Supply Current | 20.000 mA [Max] |
| Supply Current | 6.500 mA [Typ] |
| Differential Input Range | ±9V ~ ±15V |
| Output Type | Push-Pull |
| Single Supply Voltage | 5.00 V [Min] |
| Single Supply Voltage | 30.00 V [Max] |
| Dual Supply Voltage (±) | 2.500 V [Min] |
| Dual Supply Voltage (±) | 15.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HA1 4902 2 HA149022 |
HA1-4902-2 Specification Sheet
IC COMPARATOR QUAD PREC 16-DIP - HA1-4902-2 (HA1-4902-2-ND)
Related parts :IC COMPARATOR QUAD PREC 16-DIP - HA1-4902-2
Order 'ic comparator quad prec 16-dip - HA1-4902-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA1-4902-2-ND.
IC COMPARATOR QUAD PREC 16-DIP - HA1-4900-2
Order 'ic comparator quad prec 16-dip - HA1-4900-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA1-4900-2-ND.
IC COMPARATOR QUAD PREC 16-DIP - HA1-4905-5
Order 'ic comparator quad prec 16-dip - HA1-4905-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA1-4905-5-ND.
IC COMPARATOR QUAD PREC 16-SOIC - HA9P4905-5
Order 'ic comparator quad prec 16-soic - HA9P4905-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P4905-5-ND.
IC COMPARATOR QUAD PREC 16-SOIC - HA9P4905-5Z
Order 'ic comparator quad prec 16-soic - HA9P4905-5Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA9P4905-5Z-ND.
IC OPAMP QUAD 3.5MHZ 14-DIP - HA1-4741-2
Order 'ic opamp quad 3.5mhz 14-dip - HA1-4741-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA1-4741-2-ND.
IC COMPARATOR QUAD OD OUT14-DIP - TLV3404IN
Order 'ic comparator quad od out14-dip - TLV3404IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12044-5-ND.
IC COMPARATOR QUAD MCPWR 14-DIP - TLC339CN
Order 'ic comparator quad mcpwr 14-dip - TLC339CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12312-5-ND.
IC COMPARATOR QUAD DIFF 14-DIP - LM3302N
Order 'ic comparator quad diff 14-dip - LM3302N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17223-5-ND.
IC COMPARATOR QUAD VOLT 14-DIP - LM2901N/NOPB
Order 'ic comparator quad volt 14-dip - LM2901N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2901NNS-ND.
IC COMPARATOR QUAD SGL 14-DIP - LM339NG
Order 'ic comparator quad sgl 14-dip - LM339NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM339NGOS-ND.
IC COMPARATOR QUAD SGL 14-DIP - LM339N
Order 'ic comparator quad sgl 14-dip - LM339N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM339NOS-ND.
IC COMPARATOR ULTRA FAST 16-DIP - LM6687IN
Order 'ic comparator ultra fast 16-dip - LM6687IN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6687IN-ND.
IC COMPARATOR QUAD MCRPWR 14-DIP - TS3704CN
Order 'ic comparator quad mcrpwr 14-dip - TS3704CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS3704CN-ND.
IC COMPARATOR QUAD LP 14-DIP - LM139N
Order 'ic comparator quad lp 14-dip - LM139N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6988-5-ND.
Send this link via E-Mail
Help With This Screen