IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL
| Digi-Key Part Number | CMP04FSZ-REEL-ND |
2500 |
7.31400 |
Extended Price
18285.00 |
| Manufacturer Part Number | CMP04FSZ-REEL | |||
| Description | IC COMPARATOR QUAD LP 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMP04FSZ-REEL |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Type | Differential |
| Number of Elements | 4 [Nom] |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Single Supply Voltage Typical | 9V |
| Dual Supply Voltage Typical (±) | 1.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Supply Current | 2.000 mA [Max] |
| Supply Current | 800.000 mA [Typ] |
| Differential Input Range | 0V ~ (Vs – 1.5V) |
| Output Type | Open Collector |
| Packaging | Tape & Reel |
| Single Supply Voltage | 3.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Dual Supply Voltage (±) | 1.500 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMP04FSZ REEL CMP04FSZREEL |
CMP04FSZ-REEL Specification Sheet
IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL (CMP04FSZ-REEL-ND)
Related parts:IC COMPARATOR QUAD LP 14SOIC - CMP04FSZ-REEL
Order 'ic comparator quad lp 14soic - CMP04FSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP04FSZ-REEL-ND.
IC COMPARATOR QUAD LP 14-SOIC - CMP04FS-REEL
Order 'ic comparator quad lp 14-soic - CMP04FS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP04FS-REEL-ND.
IC COMPARATOR QUAD LP 14-SOIC - CMP04FSZ
Order 'ic comparator quad lp 14-soic - CMP04FSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP04FSZ-ND.
IC COMPARATOR QUAD LP 14-SOIC - CMP04FS
Order 'ic comparator quad lp 14-soic - CMP04FS' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP04FS-ND.
IC COMPARATOR DUAL 2.5NS 20PLCC - AD96687BRZ-REEL
Order 'ic comparator dual 2.5ns 20plcc - AD96687BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD96687BRZ-REEL-ND.
IC COMPARATOR LV 23NS 16TSSOP - CMP401GRUZ-REEL
Order 'ic comparator lv 23ns 16tssop - CMP401GRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP401GRUZ-REEL-ND.
IC COMPARATOR LV 23NS 16SOIC - CMP401GSZ-REEL
Order 'ic comparator lv 23ns 16soic - CMP401GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP401GSZ-REEL-ND.
IC COMPARATOR LV 65NS 16TSSOP - CMP402GRUZ-REEL
Order 'ic comparator lv 65ns 16tssop - CMP402GRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP402GRUZ-REEL-ND.
IC COMPARATOR LV 65NS 16SOIC - CMP402GSZ-REEL
Order 'ic comparator lv 65ns 16soic - CMP402GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number CMP402GSZ-REEL-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
IC OPAMP QUAD LP R-R 14SOIC - OP481GSZ-REEL
Order 'ic opamp quad lp r-r 14soic - OP481GSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP481GSZ-REEL-ND.
IC COMPARATOR QUAD 7NS 16SOIC TR - AD8564ARZ-REEL
Order 'ic comparator quad 7ns 16soic tr - AD8564ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8564ARZ-REEL-ND.
IC OPAMP LCD QUAD 16V 14SOIC - ADD8704ARUZ-REEL
Order 'ic opamp lcd quad 16v 14soic - ADD8704ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADD8704ARUZ-REEL-ND.
IC OPAMP QUAD LP R-R OUT 14TSSOP - OP481GRU-REEL
Order 'ic opamp quad lp r-r out 14tssop - OP481GRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP481GRU-REEL-ND.
IC OPAMP QUAD LP R-R 14TSSOP - OP481GRUZ-REEL
Order 'ic opamp quad lp r-r 14tssop - OP481GRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP481GRUZ-REEL-ND.
Send this link via E-Mail
Help With This Screen