IC COMPARATOR DUAL 0.6MA MSOP8 - BA2903FVM-TR
Rohm Semiconductor(VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V BA2903FVM-TR
| Digi-Key Part Number | BA2903FVM-CT-ND |
1 25 100 1000 |
.56000 .42000 .31500 .18620 |
Extended Price
0.56 10.50 31.50 186.20 |
| Manufacturer Part Number | BA2903FVM-TR | |||
| Description | IC COMPARATOR DUAL 0.6MA MSOP8 | |||
| Quantity Available | 3534 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA2903FVM-TR |
| Vendor | Rohm Semiconductor(VA) |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | Open Collector |
| Voltage - Supply | 2 V ~ 36 V, ±1 V ~ 18 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Cut Tape (CT) |
| Drawing Number | 846; MSOP8; FVM; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA2903FVM TR BA2903FVMTR BA2903FVM CT ND BA2903FVMCTND BA2903FVM-CT |
BA2903FVM-TR Specification Sheet
IC COMPARATOR DUAL 0.6MA MSOP8 - BA2903FVM-TR (BA2903FVM-CT-ND)
Related parts Rohm Semiconductor(VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V BA2903FVM-TRIC COMPARATOR DUAL 0.6MA MSOP8 - BA2903FVM-TR
Order 'ic comparator dual 0.6ma msop8 - BA2903FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2903FVM-CT-ND.
IC COMPARATOR DUAL 0.6MA MSOP8 - BA2903FVM-TR
Order 'ic comparator dual 0.6ma msop8 - BA2903FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2903FVM-DKR-ND.
IC COMPARATOR DUAL 0.6MA MSOP8 - BA2903FVM-TR
Order 'ic comparator dual 0.6ma msop8 - BA2903FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA2903FVM-TR-ND.
IC COMPARATOR DUAL 0.6MA SOP8 - BA2903F-E2
Order 'ic comparator dual 0.6ma sop8 - BA2903F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2903F-E2CT-ND.
IC COMPARATOR DUAL 0.6MA SSOPB8 - BA2903FV-E2
Order 'ic comparator dual 0.6ma ssopb8 - BA2903FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2903FV-E2CT-ND.
IC COMPARATOR DUAL 0.6MA SOP8 - BA2903F-E2
Order 'ic comparator dual 0.6ma sop8 - BA2903F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2903F-E2DKR-ND.
IC COMPARATOR DUAL 0.6MA SSOPB8 - BA2903FV-E2
Order 'ic comparator dual 0.6ma ssopb8 - BA2903FV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2903FV-E2DKR-ND.
IC COMPARATOR DUAL 36V MSOP-8 - BA2903SFVM-TR
Order 'ic comparator dual 36v msop-8 - BA2903SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2903SFVM-CT-ND.
IC COMPARATOR DUAL 36V MSOP-8 - BA2903SFVM-TR
Order 'ic comparator dual 36v msop-8 - BA2903SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BA2903SFVM-DKR-ND.
IC COMPARATOR DUAL 5.5V MSOP-8 - BU7232FVM-TR
Order 'ic comparator dual 5.5v msop-8 - BU7232FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7232FVM-CT-ND.
IC COMPARATOR DUAL 5.5V MSOP-8 - BU7232FVM-TR
Order 'ic comparator dual 5.5v msop-8 - BU7232FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7232FVM-DKR-ND.
IC COMPARATOR DUAL 5.5V MSOP-8 - BU7232SFVM-TR
Order 'ic comparator dual 5.5v msop-8 - BU7232SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7232SFVM-CT-ND.
IC COMPARATOR DUAL 5.5V MSOP-8 - BU7232SFVM-TR
Order 'ic comparator dual 5.5v msop-8 - BU7232SFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7232SFVM-DKR-ND.
IC COMPARATOR DUAL 5.5V MSOP-8 - BU7252FVM-TR
Order 'ic comparator dual 5.5v msop-8 - BU7252FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7252FVM-CT-ND.
IC COMPARATOR DUAL 5.5V MSOP-8 - BU7252FVM-TR
Order 'ic comparator dual 5.5v msop-8 - BU7252FVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BU7252FVM-DKR-ND.
Options for Rohm Semiconductor(VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V BA2903FVM-TR
Send this link via E-Mail
Help With This Screen
