BATT PACK 7.2V 2500MAH NICAD - KR-CH(2.5)L3X2 - Battery Assemblies, Packs
| Digi-Key Part Number | SY128-L032-ND |
1 10 50 100 |
76.21000 68.58700 60.96600 53.34530 |
Extended Price
76.21 685.87 3048.30 5334.53 |
| Manufacturer Part Number | KR-CH(2.5)L3X2 | |||
| Description | BATT PACK 7.2V 2500MAH NICAD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR-CH(2.5)L3X2 |
| Vendor | Sanyo Energy (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | C |
| Number of Cells | 6 |
| Voltage - Rated | 7.2V |
| Capacity | 2500mAh |
| Structure | 2 Rows x 3 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
KR CH 2 5 L3X2 KRCH25L3X2 SY128 L032 ND SY128L032ND SY128-L032 |
BATT PACK 7.2V 2500MAH NICAD - KR-CH(2.5)L3X2 (SY128-L032-ND) - Battery Assemblies, Packs
Related parts Battery Assemblies, Packs :BATT PACK 1300MAH 2.4V SC NICAD - KR-1300SCF2
Order 'batt pack 1300mah 2.4v sc nicad - KR-1300SCF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F021-ND.
BATT PACK 1300MAH 3.6V SC NICAD - KR-1300SCF3
Order 'batt pack 1300mah 3.6v sc nicad - KR-1300SCF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F031-ND.
BATT PACK 1300MAH 4.8V SC NICAD - KR-1300SCF4
Order 'batt pack 1300mah 4.8v sc nicad - KR-1300SCF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F041-ND.
BATT PACK 1300MAH 6.0V SC NICAD - KR-1300SCF5
Order 'batt pack 1300mah 6.0v sc nicad - KR-1300SCF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F051-ND.
BATT PACK 1300MAH 7.2V SC NICAD - KR-1300SCF6
Order 'batt pack 1300mah 7.2v sc nicad - KR-1300SCF6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F061-ND.
BATT PACK 1300MAH 8.4V SC NICAD - KR-1300SCF7
Order 'batt pack 1300mah 8.4v sc nicad - KR-1300SCF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F071-ND.
BATT PACK 1300MAH 9.6V SC NICAD - KR-1300SCF8
Order 'batt pack 1300mah 9.6v sc nicad - KR-1300SCF8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F081-ND.
BATT PACK 1300MAH 10.8V SC NICAD - KR-1300SCF9
Order 'batt pack 1300mah 10.8v sc nicad - KR-1300SCF9' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F091-ND.
BATT PACK 1300MAH 12.0V SC NICAD - KR-1300SCF10
Order 'batt pack 1300mah 12.0v sc nicad - KR-1300SCF10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F101-ND.
BATT PACK 1300MAH 4.8V SC NICAD - KR-1300SCF2X2
Order 'batt pack 1300mah 4.8v sc nicad - KR-1300SCF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F022-ND.
BATT PACK 1300MAH 7.2V SC NICAD - KR-1300SCF2X3
Order 'batt pack 1300mah 7.2v sc nicad - KR-1300SCF2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F023-ND.
BATT PACK 1300MAH 9.6V SC NICAD - KR-1300SCF2X4
Order 'batt pack 1300mah 9.6v sc nicad - KR-1300SCF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F024-ND.
BATT PACK 1300MAH 12.0V SC NICAD - KR-1300SCF2X5
Order 'batt pack 1300mah 12.0v sc nicad - KR-1300SCF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F025-ND.
BATT PACK 1300MAH 2.4V SC NICAD - KR-1300SCL2X1
Order 'batt pack 1300mah 2.4v sc nicad - KR-1300SCL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-L021-ND.
BATT PACK 1300MAH 3.6V SC NICAD - KR-1300SCL3X1
Order 'batt pack 1300mah 3.6v sc nicad - KR-1300SCL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-L031-ND.
Send this link via E-Mail
Help With This Screen