IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCP-R2
| Digi-Key Part Number | ADCMP582BCP-R2-ND |
250 |
12.81376 |
Extended Price
3203.44 |
| Manufacturer Part Number | ADCMP582BCP-R2 | |||
| Description | IC COMPARATOR PECL UFAST 16LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADCMP582BCP-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | with Latch |
| Output Type | Complementary, PECL |
| Voltage - Supply | ±4.5 V ~ 5.5 V |
| Number of Elements | 1 - Single |
| Package / Case | 16-LFCSP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; CP-16-2; CP; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADCMP582BCP R2 ADCMP582BCPR2 |
ADCMP582BCP-R2 Specification Sheet
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCP-R2 (ADCMP582BCP-R2-ND)
Related parts :IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCP-R2
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCP-R2-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCP-RL7
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCP-RL7-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCP-WP
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCP-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCP-WP-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCPZ-R2
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP582BCPZ-R2CT-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCPZ-R2
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCPZ-R2TR-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCPZ-R2
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP582BCPZ-R2DKR-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCPZ-RL7
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCPZ-RL7-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCPZ-WP
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCPZ-WP-ND.
IC COMPARATOR CML UFAST 16LFCSP - ADCMP580BCP-R2
Order 'ic comparator cml ufast 16lfcsp - ADCMP580BCP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCP-R2-ND.
IC COMPARATOR ECL UFAST 16LFCSP - ADCMP581BCP-R2
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-R2-ND.
IC COMPARATOR CML UFAST 16LFCSP - ADCMP580BCP-RL7
Order 'ic comparator cml ufast 16lfcsp - ADCMP580BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCP-RL7-ND.
IC COMPARATOR CML UFAST 16LFCSP - ADCMP580BCP-WP
Order 'ic comparator cml ufast 16lfcsp - ADCMP580BCP-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCP-WP-ND.
IC COMPARATOR ECL UFAST 16LFCSP - ADCMP581BCP-RL7
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-RL7-ND.
IC COMPARATOR ECL UFAST 16LFCSP - ADCMP581BCP-WP
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-WP-ND.
IC COMPARATOR PECL 3.3-5 16LFCSP - ADCMP573BCP-R2
Order 'ic comparator pecl 3.3-5 16lfcsp - ADCMP573BCP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP573BCP-R2-ND.
Send this link via E-Mail
Help With This Screen
