Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP581BCPZ-RL7
IC COMPARATOR ECL UFAST 16-LFCSP - ADCMP581BCPZ-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADCMP581BCPZ-RL7-ND |
1500 |
11.27555 |
Extended Price
16913.33 |
| Manufacturer Part Number | ADCMP581BCPZ-RL7 | |||
| Description | IC COMPARATOR ECL UFAST 16-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADCMP581BCPZ-RL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | with Latch |
| Output Type | Complementary, ECL |
| Voltage - Supply | ±4.5 V ~ 5.5 V |
| Number of Elements | 1 - Single |
| Package / Case | 16-LFCSP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; CP-16-2; CP; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADCMP581BCPZ RL7 ADCMP581BCPZRL7 |
ADCMP581BCPZ-RL7 Specification Sheet
IC COMPARATOR ECL UFAST 16-LFCSP - ADCMP581BCPZ-RL7 (ADCMP581BCPZ-RL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP581BCPZ-RL7Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP581BCPZ-RL7
Order 'ic comparator ecl ufast 16-lfcsp - ADCMP581BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCPZ-RL7-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP581BCPZ-R2
Order 'ic comparator ecl ufast 16-lfcsp - ADCMP581BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCPZ-R2-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tray ±4.5 V ~ 5.5 V ADCMP581BCPZ-WP
Order 'ic comparator ecl ufast 16-lfcsp - ADCMP581BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCPZ-WP-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP580BCPZ-RL7
Order 'ic comparator cml ufast 16-lfcsp - ADCMP580BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCPZ-RL7-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP580BCPZ-R2
Order 'ic comparator cml ufast 16-lfcsp - ADCMP580BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCPZ-R2-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tray ±4.5 V ~ 5.5 V ADCMP580BCPZ-WP
Order 'ic comparator cml ufast 16-lfcsp - ADCMP580BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCPZ-WP-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP581BCP-RL7
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-RL7-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP581BCP-R2
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-R2-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tray ±4.5 V ~ 5.5 V ADCMP581BCP-WP
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-WP-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.75 V ~ 5.25 V ADCMP563BCPZ-RL7
Order 'ic comparator ecl dual 16lfcsp - ADCMP563BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP563BCPZ-RL7-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP580BCP-RL7
Order 'ic comparator cml ufast 16lfcsp - ADCMP580BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCP-RL7-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP582BCP-RL7
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCP-RL7-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP582BCPZ-RL7
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCPZ-RL7-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) 3.1 V ~ 5.4 V ADCMP572BCP-RL7
Order 'ic comparator cml 3.3-5v 16lfcsp - ADCMP572BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP572BCP-RL7-ND.
Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) 3.1 V ~ 5.4 V ADCMP572BCPZ-RL7
Order 'ic comparator cml 3.3-5v 16lfcsp - ADCMP572BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP572BCPZ-RL7-ND.
Options for Analog Devices Inc Comparator Integrated Circuit (ics) with Latch Tape & Reel (TR) ±4.5 V ~ 5.5 V ADCMP581BCPZ-RL7
Send this link via E-Mail
Help With This Screen
