IC COMPARATOR ECL UFAST 16LFCSP - ADCMP581BCP-WP - Integrated Circuits (ICs)
| Digi-Key Part Number | ADCMP581BCP-WP-ND |
50 |
14.07000 |
Extended Price
703.50 |
| Manufacturer Part Number | ADCMP581BCP-WP | |||
| Description | IC COMPARATOR ECL UFAST 16LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADCMP581BCP-WP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | with Latch |
| Output Type | Complementary, ECL |
| Voltage - Supply | ±4.5 V ~ 5.5 V |
| Number of Elements | 1 - Single |
| Package / Case | 16-LFCSP |
| Packaging | Tray |
| Drawing Number | 505; CP-16-2; CP; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADCMP581BCP WP ADCMP581BCPWP |
ADCMP581BCP-WP Specification Sheet
IC COMPARATOR ECL UFAST 16LFCSP - ADCMP581BCP-WP (ADCMP581BCP-WP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR ECL UFAST 16LFCSP - ADCMP581BCP-WP
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-WP-ND.
IC COMPARATOR ECL UFAST 16LFCSP - ADCMP581BCP-R2
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-R2-ND.
IC COMPARATOR ECL UFAST 16LFCSP - ADCMP581BCP-RL7
Order 'ic comparator ecl ufast 16lfcsp - ADCMP581BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCP-RL7-ND.
IC COMPARATOR CML UFAST 16LFCSP - ADCMP580BCP-WP
Order 'ic comparator cml ufast 16lfcsp - ADCMP580BCP-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCP-WP-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCP-WP
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCP-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCP-WP-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCPZ-WP
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCPZ-WP-ND.
IC COMPARATOR ECL UFAST 16-LFCSP - ADCMP581BCPZ-WP
Order 'ic comparator ecl ufast 16-lfcsp - ADCMP581BCPZ-WP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCPZ-WP-ND.
IC COMPARATOR ECL DUAL 16LFCSP - ADCMP563BCPZ-RL7
Order 'ic comparator ecl dual 16lfcsp - ADCMP563BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP563BCPZ-RL7-ND.
IC COMPARATOR ECL UFAST 16-LFCSP - ADCMP581BCPZ-R2
Order 'ic comparator ecl ufast 16-lfcsp - ADCMP581BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCPZ-R2-ND.
IC COMPARATOR ECL UFAST 16-LFCSP - ADCMP581BCPZ-RL7
Order 'ic comparator ecl ufast 16-lfcsp - ADCMP581BCPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP581BCPZ-RL7-ND.
IC COMPARATOR CML UFAST 16LFCSP - ADCMP580BCP-R2
Order 'ic comparator cml ufast 16lfcsp - ADCMP580BCP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCP-R2-ND.
IC COMPARATOR CML UFAST 16LFCSP - ADCMP580BCP-RL7
Order 'ic comparator cml ufast 16lfcsp - ADCMP580BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP580BCP-RL7-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCP-R2
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCP-R2-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCP-RL7
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP582BCP-RL7-ND.
IC COMPARATOR PECL UFAST 16LFCSP - ADCMP582BCPZ-R2
Order 'ic comparator pecl ufast 16lfcsp - ADCMP582BCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADCMP582BCPZ-R2CT-ND.
Send this link via E-Mail
Help With This Screen
