82µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL820MH20D
CAP 82UF 63V ELECT LXY RAD - ELXY630ELL820MH20D - Capacitors
| Digi-Key Part Number | 565-1859-ND |
2000 |
.16320 |
Extended Price
326.40 |
| Manufacturer Part Number | ELXY630ELL820MH20D | |||
| Description | CAP 82UF 63V ELECT LXY RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXY630ELL820MH20D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 82µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.787" H (8.00mm x 20.00mm) |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXY630ELL820MH20D ELXY630ELL820MH20D 565 1859 ND 5651859ND 565-1859 |
ELXY630ELL820MH20D Specification Sheet
CAP 82UF 63V ELECT LXY RAD - ELXY630ELL820MH20D (565-1859-ND) - Capacitors
Related parts 82µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL820MH20D82µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL820MH20D
Order 'cap 82uf 63v elect lxy rad - ELXY630ELL820MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1859-ND.
82µF Aluminum Capacitor United Chemi-Con Radial 63V LXY63VB82RM8X20LL
Order 'cap 82uf 63v elect lxy rad - LXY63VB82RM8X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY63VB82RM8X20LL-ND.
82µF Aluminum Capacitor United Chemi-Con Radial 63V EKZE630ELL820MJC5S
Order 'cap 82uf 63v elect kze rad - EKZE630ELL820MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1721-ND.
82µF Aluminum Capacitor United Chemi-Con Radial 63V EKZE630ELL820MH15D
Order 'cap 82uf 63v elect kze rad - EKZE630ELL820MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1722-ND.
10µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL100MEB5D
Order 'cap 10uf 63v elect lxy rad - ELXY630ELL100MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1852-ND.
18µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL180MFB5D
Order 'cap 18uf 63v elect lxy rad - ELXY630ELL180MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1853-ND.
33µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL330MF15D
Order 'cap 33uf 63v elect lxy rad - ELXY630ELL330MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1854-ND.
47µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL470MH12D
Order 'cap 47uf 63v elect lxy rad - ELXY630ELL470MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1855-ND.
56µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL560MJC5S
Order 'cap 56uf 63v elect lxy rad - ELXY630ELL560MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1856-ND.
68µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL680MJ16S
Order 'cap 68uf 63v elect lxy rad - ELXY630ELL680MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1857-ND.
68µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL680MH15D
Order 'cap 68uf 63v elect lxy rad - ELXY630ELL680MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1858-ND.
120µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL121MJ20S
Order 'cap 120uf 63v elect lxy rad - ELXY630ELL121MJ20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1860-ND.
150µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL151MJ25S
Order 'cap 150uf 63v elect lxy rad - ELXY630ELL151MJ25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1861-ND.
180µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL181MJ30S
Order 'cap 180uf 63v elect lxy rad - ELXY630ELL181MJ30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1862-ND.
220µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL221MK20S
Order 'cap 220uf 63v elect lxy rad - ELXY630ELL221MK20S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1863-ND.
Options for 82µF Aluminum Capacitor United Chemi-Con Radial 63V ELXY630ELL820MH20D
Send this link via E-Mail
Help With This Screen
