IC COMPARATOR QUAD DIFF 14-DIP - LM3302N - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17223-5-ND |
1 25 100 250 500 1000 5000 |
.53000 .39600 .29700 .21912 .18480 .17556 .16830 |
Extended Price
0.53 9.90 29.70 54.78 92.40 175.56 841.50 |
| Manufacturer Part Number | LM3302N | |||
| Description | IC COMPARATOR QUAD DIFF 14-DIP | |||
| Quantity Available | 109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM3302N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, MOS, Open-Collector, TTL |
| Voltage - Supply | 2 V ~ 28 V, ±1 V ~ 14 V |
| Number of Elements | 4 - Quad |
| Package / Case | 14-DIP (300 mil) |
| Packaging | Tube |
| Series | |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM3302N LM3302N 296 17223 5 ND 296172235ND 296-17223-5 |
LM3302N Specification Sheet
IC COMPARATOR QUAD DIFF 14-DIP - LM3302N (296-17223-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC COMPARATOR QUAD DIFF 14-DIP - LM3302N
Order 'ic comparator quad diff 14-dip - LM3302N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17223-5-ND.
IC COMPARATOR QUAD MCPWR 14-DIP - TLC339CN
Order 'ic comparator quad mcpwr 14-dip - TLC339CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12312-5-ND.
IC COMPARATOR QUAD DIFF 14-TSSOP - LM2901AVQPWR
Order 'ic comparator quad diff 14-tssop - LM2901AVQPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21575-1-ND.
IC COMPARATOR QUAD DIFF 14-TSSOP - LM2901AVQPWR
Order 'ic comparator quad diff 14-tssop - LM2901AVQPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21575-2-ND.
IC COMPARATOR QUAD DIFF 14-TSSOP - LM2901AVQPWR
Order 'ic comparator quad diff 14-tssop - LM2901AVQPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21575-6-ND.
IC COMPARATOR QUAD OD OUT14-DIP - TLV3404IN
Order 'ic comparator quad od out14-dip - TLV3404IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12044-5-ND.
IC COMPARATOR QUAD VOLT 14-DIP - LM2901N/NOPB
Order 'ic comparator quad volt 14-dip - LM2901N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2901NNS-ND.
IC COMPARATOR QUAD SGL 14-DIP - LM339NG
Order 'ic comparator quad sgl 14-dip - LM339NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM339NGOS-ND.
IC COMPARATOR QUAD SGL 14-DIP - LM339N
Order 'ic comparator quad sgl 14-dip - LM339N' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM339NOS-ND.
IC COMPARATOR HS DIFF 14-DIP - LM361N/NOPB
Order 'ic comparator hs diff 14-dip - LM361N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM361N-ND.
IC COMPARATOR QUAD MCRPWR 14-DIP - TS3704CN
Order 'ic comparator quad mcrpwr 14-dip - TS3704CN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS3704CN-ND.
IC COMPARATOR QUAD DIFF 14-SOIC - SC3302DR2G
Order 'ic comparator quad diff 14-soic - SC3302DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number SC3302DR2G-ND.
IC COMPARATOR QUAD LP 14-DIP - LM139N
Order 'ic comparator quad lp 14-dip - LM139N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6988-5-ND.
IC COMP QUAD UPWR 14-SOIC - TLC339ID
Order 'ic comp quad upwr 14-soic - TLC339ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1324-5-ND.
IC COMPARATOR DUAL DIFF 8-TSSOP - LM2903QPWRQ1
Order 'ic comparator dual diff 8-tssop - LM2903QPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16942-1-ND.
Send this link via E-Mail
Help With This Screen