REFERENCE/COMPARATOR-OPEN DRAIN - TLV3011AIDBVT
| Digi-Key Part Number | 296-16745-2-ND |
250 500 1000 2500 |
1.19000 1.14800 1.10500 1.08800 |
Extended Price
297.50 574.00 1105.00 2720.00 |
| Manufacturer Part Number | TLV3011AIDBVT | |||
| Description | REFERENCE/COMPARATOR-OPEN DRAIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLV3011AIDBVT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | Open Drain |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Number of Elements | 1 - Single |
| Package / Case | SOT-23-6 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLV3011AIDBVT TLV3011AIDBVT 296 16745 2 ND 296167452ND 296-16745-2 |
TLV3011AIDBVT Specification Sheet
REFERENCE/COMPARATOR-OPEN DRAIN - TLV3011AIDBVT (296-16745-2-ND)
Related parts:REFERENCE/COMPARATOR-OPEN DRAIN - TLV3011AIDBVT
Order 'reference/comparator-open drain - TLV3011AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16745-1-ND.
REFERENCE/COMPARATOR-OPEN DRAIN - TLV3011AIDBVT
Order 'reference/comparator-open drain - TLV3011AIDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16745-2-ND.
REFERENCE/COMPARATOR-OPEN DRAIN - TLV3011AIDBVT
Order 'reference/comparator-open drain - TLV3011AIDBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16745-6-ND.
IC COMPARATOR OPEN-DRAIN SC70-5 - ADCMP370AKS-REEL7
Order 'ic comparator open-drain sc70-5 - ADCMP370AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKSREELCT-ND.
IC COMPARATOR OPEN DRAIN SC70-5 - ADCMP370AKS-REEL
Order 'ic comparator open drain sc70-5 - ADCMP370AKS-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKS-REEL-ND.
IC COMPARATOR OPEN-DRAIN SC70-5 - ADCMP370AKS-REEL7
Order 'ic comparator open-drain sc70-5 - ADCMP370AKS-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKSREELTR-ND.
IC COMPARATOR OPEN-DRAIN SC70-5 - ADCMP370AKSZ-REEL7
Order 'ic comparator open-drain sc70-5 - ADCMP370AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKSZ-REEL7CT-ND.
IC COMPARATOR OPEN-DRAIN SC70-5 - ADCMP370AKSZ-REEL7
Order 'ic comparator open-drain sc70-5 - ADCMP370AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKSZ-REEL7DKR-ND.
IC COMPARATOR OPEN-DRAIN SC70-5 - ADCMP370AKSZ-REEL7
Order 'ic comparator open-drain sc70-5 - ADCMP370AKSZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKSZ-REEL7TR-ND.
IC COMPARATOR OPEN DRAIN SC70-5 - ADCMP370AKSZ-REEL
Order 'ic comparator open drain sc70-5 - ADCMP370AKSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADCMP370AKSZ-REEL-ND.
IC 2-IN NAND OPEN DRAIN SOT-23-5 - SN74LVC1G38DBVR
Order 'ic 2-in nand open drain sot-23-5 - SN74LVC1G38DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17846-1-ND.
IC 2-IN NAND OPEN DRAIN SOT-23-5 - SN74LVC1G38DBVR
Order 'ic 2-in nand open drain sot-23-5 - SN74LVC1G38DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17846-2-ND.
IC HEX INVRT W/OPEN DRAIN 14SSOP - SN74LV05ADBR
Order 'ic hex invrt w/open drain 14ssop - SN74LV05ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV05ADBR-ND.
IC HEX INVRT W/OPEN DRAIN 14SSOP - SN74LV05ADBRE4
Order 'ic hex invrt w/open drain 14ssop - SN74LV05ADBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV05ADBRE4-ND.
IC HEX INVRT W/OPEN DRAIN 14SOIC - SN74LV05ADRE4
Order 'ic hex invrt w/open drain 14soic - SN74LV05ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV05ADRE4-ND.
Send this link via E-Mail
Help With This Screen