Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 2700UF 35V ELECT LXY RAD - ELXY350ELL272ML40S

Digi-Key Part Number 565-1830-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.80000
1.35000
1.01250
.72000
.59850
.57375
.56250
Extended Price
1.80
13.50
101.25
360.00
598.50
2868.75
5625.00
Manufacturer Part NumberELXY350ELL272ML40S
DescriptionCAP 2700UF 35V ELECT LXY RAD
Quantity Available 2251
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationELXY350ELL272ML40S
VendorUnited Chemi-Con
CategoryCapacitors
Capacitance2700µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.-
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing0.295" (7.50mm)
Surface Mount Land Size*
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
SeriesLXY
Tolerance±20%
Voltage Rating35V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELXY350ELL272ML40S
ELXY350ELL272ML40S
565 1830 ND
5651830ND
565-1830

ELXY350ELL272ML40S Specification Sheet

Image of CAP 2700UF 35V ELECT LXY RAD - ELXY350ELL272ML40S

CAP 2700UF 35V ELECT LXY RAD - ELXY350ELL272ML40S (565-1830-ND)

Related parts:
CAP 2700UF 35V ELECT LXY RAD - ELXY350ELL272ML40S
 Order 'cap 2700uf 35v elect lxy rad - ELXY350ELL272ML40S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1830-ND.
CAP 2700UF 35V ELECT LXY RAD - LXY35VB272M16X40LL
 Order 'cap 2700uf 35v elect lxy rad - LXY35VB272M16X40LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY35VB272M16X40LL-ND.
CAP 2700UF 35V ELECT KY RAD - EKY-350ELL272MMN3S
 Order 'cap 2700uf 35v elect ky rad - EKY-350ELL272MMN3S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1591-ND.
CAP 2700UF 10V ELECT LXY RAD - ELXY100ELL272MK30S
 Order 'cap 2700uf 10v elect lxy rad - ELXY100ELL272MK30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1760-ND.
CAP 2700UF 16V ELECT LXY RAD - ELXY160ELL272MK35S
 Order 'cap 2700uf 16v elect lxy rad - ELXY160ELL272MK35S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1783-ND.
CAP 2700UF 16V ELECT LXY RAD - ELXY160ELL272ML25S
 Order 'cap 2700uf 16v elect lxy rad - ELXY160ELL272ML25S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1784-ND.
CAP 2700UF 25V ELECT LXY RAD - ELXY250ELL272ML30S
 Order 'cap 2700uf 25v elect lxy rad - ELXY250ELL272ML30S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1807-ND.
CAP 56UF 35V ELECT LXY RAD - ELXY350ELL560MFB5D
 Order 'cap 56uf 35v elect lxy rad - ELXY350ELL560MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1810-ND.
CAP 120UF 35V ELECT LXY RAD - ELXY350ELL121MJC5S
 Order 'cap 120uf 35v elect lxy rad - ELXY350ELL121MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1811-ND.
CAP 27UF 35V ELECT LXY RAD - ELXY350ELL270MEB5D
 Order 'cap 27uf 35v elect lxy rad - ELXY350ELL270MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1812-ND.
CAP 82UF 35V ELECT LXY RAD - ELXY350ELL820MF15D
 Order 'cap 82uf 35v elect lxy rad - ELXY350ELL820MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1813-ND.
CAP 120UF 35V ELECT LXY RAD - ELXY350ELL121MH12D
 Order 'cap 120uf 35v elect lxy rad - ELXY350ELL121MH12D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1814-ND.
CAP 180UF 35V ELECT LXY RAD - ELXY350ELL181MH15D
 Order 'cap 180uf 35v elect lxy rad - ELXY350ELL181MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1815-ND.
CAP 220UF 35V ELECT LXY RAD - ELXY350ELL221MJ16S
 Order 'cap 220uf 35v elect lxy rad - ELXY350ELL221MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1816-ND.
CAP 220UF 35V ELECT LXY RAD - ELXY350ELL221MH20D
 Order 'cap 220uf 35v elect lxy rad - ELXY350ELL221MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1817-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 2700UF 35V ELECT KY RAD - KY35VB272M18X31LL Next: CAP 2700UF 35V ELECT LXY RAD - LXY35VB272M16X40LL