Keywords:





Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IP

IC DUAL NANOPWR COMP 8-DIP - TLV3402IP - Integrated Circuits (ICs)

Digi-Key Part Number 296-12043-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
2.79000
2.25000
2.02500
1.80000
1.57500
1.30500
1.21500
1.17000
1.12500
Extended Price
2.79
56.25
202.50
450.00
787.50
1305.00
3037.50
5850.00
11250.00
Manufacturer Part NumberTLV3402IP
DescriptionIC DUAL NANOPWR COMP 8-DIP
Quantity Available 366
All prices are in USD

Purchase Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IP
Technical/Catalog InformationTLV3402IP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypeCMOS, Open-Drain
Voltage - Supply2.7 V ~ 16 V, ±1.35 V ~ 8 V
Number of Elements2 - Dual
Package / Case8-DIP (300 mil)
PackagingTube
Drawing Number296; 4040082; P; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV3402IP
TLV3402IP
296 12043 5 ND
296120435ND
296-12043-5

TLV3402IP Specification Sheet

Image of IC DUAL NANOPWR COMP 8-DIP - TLV3402IP

IC DUAL NANOPWR COMP 8-DIP - TLV3402IP (296-12043-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IP
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IP
 Order 'ic dual nanopwr comp 8-dip - TLV3402IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12043-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IPE4
 Order 'ic dual nanopwr comp 8-dip - TLV3402IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3402IPE4-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 3 V ~ 16 V; ±1.5 V ~ 8 V TLC372CP
 Order 'ic dual diff comp 8-dip - TLC372CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1845-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 3 V ~ 16 V; ±1.5 V ~ 8 V TLC372IP
 Order 'ic dual diff comp 8-dip - TLC372IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1846-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 2 V ~ 36 V, ±1 V ~ 18 V LM393P
 Order 'ic dual diff comp 8-dip - LM393P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1398-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 3 V ~ 16 V TLC3702CP
 Order 'ic dual v comp 8-dip - TLC3702CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1841-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 3 V ~ 16 V TLC393CP
 Order 'ic dual v comp 8-dip - TLC393CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1849-5-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IDR
 Order 'ic dual nanopwr comp 8-soic - TLV3402IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10709-1-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IDR
 Order 'ic dual nanopwr comp 8-soic - TLV3402IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10709-2-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IDR
 Order 'ic dual nanopwr comp 8-soic - TLV3402IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10709-6-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV3402CDGKR
 Order 'ic dual nanopwr comp 8-msop - TLV3402CDGKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3402CDGKR-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV3402CDGKRG4
 Order 'ic dual nanopwr comp 8-msop - TLV3402CDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3402CDGKRG4-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV3402CDR
 Order 'ic dual nanopwr comp 8-soic - TLV3402CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3402CDR-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.5 V ~ 16 V, ±1.25 V ~ 8 V TLV3402CDRG4
 Order 'ic dual nanopwr comp 8-soic - TLV3402CDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3402CDRG4-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IDGKRG4
 Order 'ic dual nanopwr comp 8-msop - TLV3402IDGKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV3402IDGKRG4-ND.

Options for Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3402IP
Send this link via E-Mail
Help With This Screen

IC DUAL NANOPWR COMP 8-DIP - TLV3402IP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DUAL MUX LVDS REPETR 16-TSSOP - SN65LVDS22PW Next: IC DUAL NANOPWR COMP 8-DIP - TLV3402IPE4
IC DUAL NANOPWR COMP 8-DIP - TLV3402IP