COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR
| Digi-Key Part Number | 296-10711-2-ND |
2000 6000 10000 |
1.46600 1.43800 1.40900 |
Extended Price
2932.00 8628.00 14090.00 |
| Manufacturer Part Number | TLV3404IPWR | |||
| Description | COMPARATOR LW POWER R-R 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLV3404IPWR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-TSSOP |
| Type | General Purpose |
| Number of Elements | 4 [Nom] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 15V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 1.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 1.80 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Supply Current | 550.000 nA [Max] |
| Response Time (High to Low) | 300.0 µs [Nom] |
| Response Time (Low to High) | 175.0 µs [Nom] |
| Differential Input Range | Rail-to-Rail |
| Output Type | Open Drain |
| Output Type | CMOS |
| Packaging | Tape & Reel |
| Quiescent Current | 470.00 nA [Typ] |
| Single Supply Voltage | 2.70 V [Min] |
| Single Supply Voltage | 16.00 V [Max] |
| Dual Supply Voltage (±) | 1.350 V [Min] |
| Dual Supply Voltage (±) | 8.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLV3404IPWR TLV3404IPWR 296 10711 2 ND 296107112ND 296-10711-2 |
TLV3404IPWR Specification Sheet
COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR (296-10711-2-ND)
Related parts:COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10711-1-ND.
COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10711-2-ND.
COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10711-6-ND.
COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10710-1-ND.
COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10710-2-ND.
COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10710-6-ND.
IC 2.6A POWER DIST SW 14-TSSOP - TPS2013APWPR
Order 'ic 2.6a power dist sw 14-tssop - TPS2013APWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17531-1-ND.
IC 2.6A POWER DIST SW 14-TSSOP - TPS2013APWPR
Order 'ic 2.6a power dist sw 14-tssop - TPS2013APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17531-2-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC339CPWR
Order 'ic diff comparator quad 14-tssop - TLC339CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10282-1-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC339CPWR
Order 'ic diff comparator quad 14-tssop - TLC339CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10282-2-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC339CPWR
Order 'ic diff comparator quad 14-tssop - TLC339CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10282-6-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC354CPW
Order 'ic diff comparator quad 14-tssop - TLC354CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10294-5-ND.
IC VOLT COMPARATOR QUAD 14-TSSOP - TLC3704CPWR
Order 'ic volt comparator quad 14-tssop - TLC3704CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10305-1-ND.
IC VOLT COMPARATOR QUAD 14-TSSOP - TLC3704CPWR
Order 'ic volt comparator quad 14-tssop - TLC3704CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10305-2-ND.
IC VOLT COMPARATOR QUAD 14-TSSOP - TLC3704CPWR
Order 'ic volt comparator quad 14-tssop - TLC3704CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10305-6-ND.
Send this link via E-Mail
Help With This Screen