Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IPWR
COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10711-1-ND |
1 25 100 250 500 |
2.59000 2.07000 1.61000 1.52952 1.49500 |
Extended Price
2.59 51.75 161.00 382.38 747.50 |
| Manufacturer Part Number | TLV3404IPWR | |||
| Description | COMPARATOR LW POWER R-R 14-TSSOP | |||
| Quantity Available | 418 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV3404IPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Open-Drain |
| Voltage - Supply | 2.7 V ~ 16 V, ±1.35 V ~ 8 V |
| Number of Elements | 4 - Quad |
| Package / Case | 14-TSSOP |
| Packaging | Cut Tape (CT) |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV3404IPWR TLV3404IPWR 296 10711 1 ND 296107111ND 296-10711-1 |
TLV3404IPWR Specification Sheet
COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR (296-10711-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IPWRTexas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10711-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10711-6-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10711-2-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10710-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10710-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 3 V ~ 16 V TLC339CPWR
Order 'ic diff comparator quad 14-tssop - TLC339CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10282-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 3 V ~ 16 V TLC339CPWR
Order 'ic diff comparator quad 14-tssop - TLC339CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10282-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 3 V ~ 16 V TLC3704CPWR
Order 'ic volt comparator quad 14-tssop - TLC3704CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10305-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 3 V ~ 16 V TLC3704CPWR
Order 'ic volt comparator quad 14-tssop - TLC3704CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10305-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 3 V ~ 16 V; ±1.5 V ~ 8 V TLC374CPWR
Order 'ic diff comparator quad 14-tssop - TLC374CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10314-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Digi-Reel® 3 V ~ 16 V; ±1.5 V ~ 8 V TLC374CPWR
Order 'ic diff comparator quad 14-tssop - TLC374CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10314-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 2 V ~ 8 V TLV2354IPWR
Order 'ic diff comparator quad 14-tssop - TLV2354IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10522-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Digi-Reel® 2 V ~ 8 V TLV2354IPWR
Order 'ic diff comparator quad 14-tssop - TLV2354IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10522-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V LM239PWR
Order 'ic quad diff comparator 14-tssop - LM239PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15084-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Digi-Reel® 2 V ~ 36 V, ±1 V ~ 18 V LM239PWR
Order 'ic quad diff comparator 14-tssop - LM239PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15084-6-ND.
Options for Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IPWR
Send this link via E-Mail
Help With This Screen
