COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR
| Digi-Key Part Number | 296-10710-6-ND |
1 25 100 250 500 1000 |
2.59000 2.07000 1.61000 1.52952 1.49500 1.46625 |
Extended Price
2.59 51.75 161.00 382.38 747.50 1466.25 |
| Manufacturer Part Number | TLV3404IDR | |||
| Description | COMPARATOR LW POWER R-R 14-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV3404IDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Open-Drain |
| Voltage - Supply | 2.7 V ~ 16 V, ±1.35 V ~ 8 V |
| Number of Elements | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width) |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV3404IDR TLV3404IDR 296 10710 6 ND 296107106ND 296-10710-6 |
TLV3404IDR Specification Sheet
COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR (296-10710-6-ND)
Related parts:COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10710-1-ND.
COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10710-6-ND.
COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10710-2-ND.
COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10711-1-ND.
COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10711-2-ND.
COMPARATOR LW POWER R-R 14-TSSOP - TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10711-6-ND.
IC QUAD DIFF COMPARATOR 14-SOIC - LM239DR
Order 'ic quad diff comparator 14-soic - LM239DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14590-1-ND.
IC QUAD DIFF COMPARATOR 14-SOIC - LM239DR
Order 'ic quad diff comparator 14-soic - LM239DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14590-6-ND.
IC QUAD DIFF COMPARATOR 14-SOIC - LM2901DR
Order 'ic quad diff comparator 14-soic - LM2901DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14593-1-ND.
IC QUAD DIFF COMPARATOR 14-SOIC - LM2901DR
Order 'ic quad diff comparator 14-soic - LM2901DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14593-6-ND.
IC QUAD DIFF COMPARATOR 14-SOIC - LM3302DR
Order 'ic quad diff comparator 14-soic - LM3302DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14598-1-ND.
IC QUAD DIFF COMPARATOR 14-SOIC - LM3302DR
Order 'ic quad diff comparator 14-soic - LM3302DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14598-6-ND.
IC QUAD DIFF COMPARATOR 14-SOIC - LM2901QDRQ1
Order 'ic quad diff comparator 14-soic - LM2901QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17157-1-ND.
IC VOLT COMPARATOR QUAD 14-SOIC - TLC3704QDRQ1
Order 'ic volt comparator quad 14-soic - TLC3704QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17830-1-ND.
IC QUAD DIFF COMPARATOR 14-SOIC - LM239AQDREP
Order 'ic quad diff comparator 14-soic - LM239AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18100-1-ND.
Send this link via E-Mail
Help With This Screen