Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IDR
COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10710-1-ND |
1 25 100 250 500 1000 |
3.45000 2.81760 2.53000 2.30000 2.01250 1.72500 |
Extended Price
3.45 70.44 253.00 575.00 1006.25 1725.00 |
| Manufacturer Part Number | TLV3404IDR | |||
| Description | COMPARATOR LW POWER R-R 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLV3404IDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | General Purpose |
| Output Type | CMOS, Open-Drain |
| Voltage - Supply | 2.7 V ~ 16 V, ±1.35 V ~ 8 V |
| Number of Elements | 4 - Quad |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Cut Tape (CT) |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLV3404IDR TLV3404IDR 296 10710 1 ND 296107101ND 296-10710-1 |
TLV3404IDR Specification Sheet
COMPARATOR LW POWER R-R 14-SOIC - TLV3404IDR (296-10710-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IDRTexas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10710-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10710-6-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IDR
Order 'comparator lw power r-r 14-soic - TLV3404IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10710-2-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10711-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IPWR
Order 'comparator lw power r-r 14-tssop - TLV3404IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10711-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2 V ~ 28 V, ±1 V ~ 14 V LM3302DR
Order 'ic quad diff comparator 14-soic - LM3302DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14598-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Digi-Reel® 2 V ~ 28 V, ±1 V ~ 14 V LM3302DR
Order 'ic quad diff comparator 14-soic - LM3302DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14598-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V LM239DR
Order 'ic quad diff comparator 14-soic - LM239DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14590-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Digi-Reel® 2 V ~ 36 V, ±1 V ~ 18 V LM239DR
Order 'ic quad diff comparator 14-soic - LM239DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14590-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V LM2901DR
Order 'ic quad diff comparator 14-soic - LM2901DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14593-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Digi-Reel® 2 V ~ 36 V, ±1 V ~ 18 V LM2901DR
Order 'ic quad diff comparator 14-soic - LM2901DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14593-6-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V LM2901QDRQ1
Order 'ic quad diff comparator 14-soic - LM2901QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17157-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 3 V ~ 16 V TLC3704QDRQ1
Order 'ic volt comparator quad 14-soic - TLC3704QDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17830-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V LM239AQDREP
Order 'ic quad diff comparator 14-soic - LM239AQDREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18100-1-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 2 V ~ 36 V, ±1 V ~ 18 V LM2901AVQDRQ1
Order 'ic quad diff comparator 14-soic - LM2901AVQDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18437-1-ND.
Options for Texas Instruments (VA) Comparator Integrated Circuit (ics) General Purpose Cut Tape (CT) 2.7 V ~ 16 V, ±1.35 V ~ 8 V TLV3404IDR
Send this link via E-Mail
Help With This Screen
