IC DIFF COMPARATOR QUAD 14-TSSOP - TLV2354IPWR
| Digi-Key Part Number | 296-10522-1-ND |
1 25 100 250 500 |
2.68000 2.14200 1.66600 1.58272 1.54700 |
Extended Price
2.68 53.55 166.60 395.68 773.50 |
| Manufacturer Part Number | TLV2354IPWR | |||
| Description | IC DIFF COMPARATOR QUAD 14-TSSOP | |||
| Quantity Available | 1905 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLV2354IPWR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-TSSOP |
| Number of Elements | 4 [Nom] |
| Single Supply Voltage Typical | 2.5V |
| Single Supply Voltage Typical | 2.7V |
| Single Supply Voltage Typical | 3V |
| Single Supply Voltage Typical | 3.3V |
| Single Supply Voltage Typical | 5V |
| Supply Current | 600.000 µA [Max] |
| Response Time (High to Low) | 650.0 ns [Nom] |
| Response Time (Low to High) | 650.0 ns [Nom] |
| Differential Input Range | 0V ~ 3.75V |
| Output Type | TTL |
| Output Type | MOS |
| Output Type | CMOS |
| Packaging | Cut Tape |
| Quiescent Current | 290.00 µA [Typ] |
| Single Supply Voltage | 2.00 V [Min] |
| Single Supply Voltage | 8.00 V [Max] |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLV2354IPWR TLV2354IPWR 296 10522 1 ND 296105221ND 296-10522-1 |
TLV2354IPWR Specification Sheet
IC DIFF COMPARATOR QUAD 14-TSSOP - TLV2354IPWR (296-10522-1-ND)
Related parts:IC DIFF COMPARATOR QUAD 14-TSSOP - TLV2354IPWR
Order 'ic diff comparator quad 14-tssop - TLV2354IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10522-1-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLV2354IPWR
Order 'ic diff comparator quad 14-tssop - TLV2354IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10522-2-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLV2354IPWR
Order 'ic diff comparator quad 14-tssop - TLV2354IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10522-6-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC339CPWR
Order 'ic diff comparator quad 14-tssop - TLC339CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10282-1-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC339CPWR
Order 'ic diff comparator quad 14-tssop - TLC339CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10282-2-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC339CPWR
Order 'ic diff comparator quad 14-tssop - TLC339CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10282-6-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC354CPW
Order 'ic diff comparator quad 14-tssop - TLC354CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10294-5-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC374CPWR
Order 'ic diff comparator quad 14-tssop - TLC374CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10314-1-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC374CPWR
Order 'ic diff comparator quad 14-tssop - TLC374CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10314-2-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - TLC374CPWR
Order 'ic diff comparator quad 14-tssop - TLC374CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10314-6-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - LM2901AVQPWRQ1
Order 'ic diff comparator quad 14-tssop - LM2901AVQPWRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21741-2-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - LM2901PWE4
Order 'ic diff comparator quad 14-tssop - LM2901PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901PWE4-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - LM2901PWG4
Order 'ic diff comparator quad 14-tssop - LM2901PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901PWG4-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - LM2901PW
Order 'ic diff comparator quad 14-tssop - LM2901PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901PW-ND.
IC DIFF COMPARATOR QUAD 14-TSSOP - LM2901PWRE4
Order 'ic diff comparator quad 14-tssop - LM2901PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number LM2901PWRE4-ND.
Send this link via E-Mail
Help With This Screen