CAP 220UF 35V ELECT LXY RAD - ELXY350ELL221MH20D
| Digi-Key Part Number | 565-1817-ND |
1 10 100 500 1000 5000 10000 |
.48000 .35000 .25000 .18000 .14000 .13300 .12750 |
Extended Price
0.48 3.50 25.00 90.00 140.00 665.00 1275.00 |
| Manufacturer Part Number | ELXY350ELL221MH20D | |||
| Description | CAP 220UF 35V ELECT LXY RAD | |||
| Quantity Available | 1339 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELXY350ELL221MH20D |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | - |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | LXY |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELXY350ELL221MH20D ELXY350ELL221MH20D 565 1817 ND 5651817ND 565-1817 |
ELXY350ELL221MH20D Specification Sheet
CAP 220UF 35V ELECT LXY RAD - ELXY350ELL221MH20D (565-1817-ND)
Related parts:CAP 220UF 35V ELECT LXY RAD - ELXY350ELL221MH20D
Order 'cap 220uf 35v elect lxy rad - ELXY350ELL221MH20D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1817-ND.
CAP 220UF 35V ELECT LXY RAD - ELXY350ELL221MJ16S
Order 'cap 220uf 35v elect lxy rad - ELXY350ELL221MJ16S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1816-ND.
CAP 220UF 35V ELECT LXY RAD - LXY35VB221M10X16LL
Order 'cap 220uf 35v elect lxy rad - LXY35VB221M10X16LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY35VB221M10X16LL-ND.
CAP 220UF 35V ELECT LXY RAD - LXY35VB221M8X20LL
Order 'cap 220uf 35v elect lxy rad - LXY35VB221M8X20LL' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number LXY35VB221M8X20LL-ND.
CAP 220UF 35V ELECT SMG RAD - ESMG350ELL221MHB5D
Order 'cap 220uf 35v elect smg rad - ESMG350ELL221MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1083-ND.
CAP 220UF 35V ELECT KMG RAD - EKMG350ELL221MHB5D
Order 'cap 220uf 35v elect kmg rad - EKMG350ELL221MHB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1322-ND.
CAP 220UF 35V ELECT KY RAD - EKY-350ELL221MJC5S
Order 'cap 220uf 35v elect ky rad - EKY-350ELL221MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1572-ND.
CAP 220UF 35V ELECT KY RAD - EKY-350ELL221MH15D
Order 'cap 220uf 35v elect ky rad - EKY-350ELL221MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1573-ND.
CAP 220UF 35V ELECT KZE RAD - EKZE350ELL221MJC5S
Order 'cap 220uf 35v elect kze rad - EKZE350ELL221MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1690-ND.
CAP 220UF 35V ELECT KZE RAD - EKZE350ELL221MH15D
Order 'cap 220uf 35v elect kze rad - EKZE350ELL221MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1691-ND.
CAP 220UF 10V ELECT LXY RAD - ELXY100ELL221MF15D
Order 'cap 220uf 10v elect lxy rad - ELXY100ELL221MF15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1749-ND.
CAP 220UF 25V ELECT LXY RAD - ELXY250ELL221MH15D
Order 'cap 220uf 25v elect lxy rad - ELXY250ELL221MH15D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1794-ND.
CAP 56UF 35V ELECT LXY RAD - ELXY350ELL560MFB5D
Order 'cap 56uf 35v elect lxy rad - ELXY350ELL560MFB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1810-ND.
CAP 120UF 35V ELECT LXY RAD - ELXY350ELL121MJC5S
Order 'cap 120uf 35v elect lxy rad - ELXY350ELL121MJC5S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1811-ND.
CAP 27UF 35V ELECT LXY RAD - ELXY350ELL270MEB5D
Order 'cap 27uf 35v elect lxy rad - ELXY350ELL270MEB5D' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-1812-ND.
Send this link via E-Mail
Help With This Screen