Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT PACK 2.4V 2500MAH NICAD - KR-CH(2.5)L2X1 - Battery Assemblies, Packs

Digi-Key Part Number SY128-L021-ND
Price Break
1
10
50
100
Unit Price
25.42000
22.87600
20.33400
17.79230
Extended Price
25.42
228.76
1016.70
1779.23
Manufacturer Part NumberKR-CH(2.5)L2X1
DescriptionBATT PACK 2.4V 2500MAH NICAD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKR-CH(2.5)L2X1
VendorSanyo Energy (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeC
Number of Cells2
Voltage - Rated2.4V
Capacity2500mAh
Structure1 Row x 2 Cells Front to Back
RechargeabilityYes
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names KR CH 2 5 L2X1
KRCH25L2X1
SY128 L021 ND
SY128L021ND
SY128-L021


Image of BATT PACK 2.4V 2500MAH NICAD - KR-CH(2.5)L2X1

BATT PACK 2.4V 2500MAH NICAD - KR-CH(2.5)L2X1 (SY128-L021-ND) - Battery Assemblies, Packs

Related parts Battery Assemblies, Packs :
BATT PACK 1300MAH 2.4V SC NICAD - KR-1300SCF2
 Order 'batt pack 1300mah 2.4v sc nicad - KR-1300SCF2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F021-ND.
BATT PACK 1300MAH 3.6V SC NICAD - KR-1300SCF3
 Order 'batt pack 1300mah 3.6v sc nicad - KR-1300SCF3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F031-ND.
BATT PACK 1300MAH 4.8V SC NICAD - KR-1300SCF4
 Order 'batt pack 1300mah 4.8v sc nicad - KR-1300SCF4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F041-ND.
BATT PACK 1300MAH 6.0V SC NICAD - KR-1300SCF5
 Order 'batt pack 1300mah 6.0v sc nicad - KR-1300SCF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F051-ND.
BATT PACK 1300MAH 7.2V SC NICAD - KR-1300SCF6
 Order 'batt pack 1300mah 7.2v sc nicad - KR-1300SCF6' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F061-ND.
BATT PACK 1300MAH 8.4V SC NICAD - KR-1300SCF7
 Order 'batt pack 1300mah 8.4v sc nicad - KR-1300SCF7' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F071-ND.
BATT PACK 1300MAH 9.6V SC NICAD - KR-1300SCF8
 Order 'batt pack 1300mah 9.6v sc nicad - KR-1300SCF8' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F081-ND.
BATT PACK 1300MAH 10.8V SC NICAD - KR-1300SCF9
 Order 'batt pack 1300mah 10.8v sc nicad - KR-1300SCF9' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F091-ND.
BATT PACK 1300MAH 12.0V SC NICAD - KR-1300SCF10
 Order 'batt pack 1300mah 12.0v sc nicad - KR-1300SCF10' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F101-ND.
BATT PACK 1300MAH 4.8V SC NICAD - KR-1300SCF2X2
 Order 'batt pack 1300mah 4.8v sc nicad - KR-1300SCF2X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F022-ND.
BATT PACK 1300MAH 7.2V SC NICAD - KR-1300SCF2X3
 Order 'batt pack 1300mah 7.2v sc nicad - KR-1300SCF2X3' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F023-ND.
BATT PACK 1300MAH 9.6V SC NICAD - KR-1300SCF2X4
 Order 'batt pack 1300mah 9.6v sc nicad - KR-1300SCF2X4' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F024-ND.
BATT PACK 1300MAH 12.0V SC NICAD - KR-1300SCF2X5
 Order 'batt pack 1300mah 12.0v sc nicad - KR-1300SCF2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-F025-ND.
BATT PACK 1300MAH 2.4V SC NICAD - KR-1300SCL2X1
 Order 'batt pack 1300mah 2.4v sc nicad - KR-1300SCL2X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-L021-ND.
BATT PACK 1300MAH 3.6V SC NICAD - KR-1300SCL3X1
 Order 'batt pack 1300mah 3.6v sc nicad - KR-1300SCL3X1' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY151-L031-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT PACK 2.4V 2500MAH NICAD - KR-CH(2.5)F2 Next: BATT PACK 2.4V 270MAH NICAD - N-270AAF2