Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352CP
IC DIFF COMPARATOR DUAL 8-DIP - TLC352CP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10285-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
1.18000 .94080 .82320 .72240 .63840 .50400 .47040 .44688 .42840 |
Extended Price
1.18 23.52 82.32 180.60 319.20 504.00 1176.00 2234.40 4284.00 |
| Manufacturer Part Number | TLC352CP | |||
| Description | IC DIFF COMPARATOR DUAL 8-DIP | |||
| Quantity Available | 83 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLC352CP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Differential |
| Output Type | CMOS, MOS, Open-Drain, TTL |
| Voltage - Supply | 1.4 V ~ 16 V, ±0.7 V ~ 8 V |
| Number of Elements | 2 - Dual |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLC352CP TLC352CP 296 10285 5 ND 296102855ND 296-10285-5 |
TLC352CP Specification Sheet
IC DIFF COMPARATOR DUAL 8-DIP - TLC352CP (296-10285-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352CPTexas Instruments Comparator Integrated Circuit (ics) Differential Tube 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352CP
Order 'ic diff comparator dual 8-dip - TLC352CP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10285-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352IP
Order 'ic diff comparator dual 8-dip - TLC352IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10287-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 2 V ~ 8 V TLV2352IP
Order 'ic diff comparator dual 8-dip - TLV2352IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10518-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 2 V ~ 8 V TLV2352IPE4
Order 'ic diff comparator dual 8-dip - TLV2352IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2352IPE4-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 2 V ~ 36 V, ±1 V ~ 18 V LM293P
Order 'ic diff comparator dual 8-dip - LM293P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9532-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 3 V ~ 16 V; ±1.5 V ~ 8 V TLC372CPE4
Order 'ic diff comp dual 8-dip - TLC372CPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC372CPE4-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 3 V ~ 16 V; ±1.5 V ~ 8 V TLC372IPE4
Order 'ic diff comp dual 8-dip - TLC372IPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC372IPE4-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 4 V ~ 16 V, ±2 V ~ 8 V TLC372MP
Order 'ic diff comp dual 8-dip - TLC372MP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC372MP-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 3 V ~ 16 V TLC3702IP
Order 'ic volt comparator dual 8-dip - TLC3702IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10300-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) General Purpose Tube 3 V ~ 16 V TLC393IP
Order 'ic volt comparator dual 8-dip - TLC393IP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10320-5-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352ID
Order 'ic diff comparator dual 8-soic - TLC352ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10286-5-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Cut Tape (CT) 3 V ~ 16 V; ±1.5 V ~ 8 V TLC372CPWR
Order 'ic diff comparator dual 8-tssop - TLC372CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10309-1-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tape & Reel (TR) 3 V ~ 16 V; ±1.5 V ~ 8 V TLC372CPWR
Order 'ic diff comparator dual 8-tssop - TLC372CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10309-2-ND.
Texas Instruments (VA) Comparator Integrated Circuit (ics) Differential Digi-Reel® 3 V ~ 16 V; ±1.5 V ~ 8 V TLC372CPWR
Order 'ic diff comparator dual 8-tssop - TLC372CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10309-6-ND.
Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 3 V ~ 16 V; ±1.5 V ~ 8 V TLC372ID
Order 'ic diff comparator dual 8-soic - TLC372ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10310-5-ND.
Options for Texas Instruments Comparator Integrated Circuit (ics) Differential Tube 1.4 V ~ 16 V, ±0.7 V ~ 8 V TLC352CP
Send this link via E-Mail
Help With This Screen
