IC BUFFER VID SGL 320MHZ SOT23-5 - TSH340ILT
| Digi-Key Part Number | 497-8172-2-ND |
3000 6000 12000 |
3.07200 3.00000 2.94000 |
Extended Price
9216.00 18000.00 35280.00 |
| Manufacturer Part Number | TSH340ILT | |||
| Description | IC BUFFER VID SGL 320MHZ SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSH340ILT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Applications | Buffer |
| -3db Bandwidth | 320MHz |
| Slew Rate | 780 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 9.8mA |
| Current - Output/Channel | 87mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 5.5 V |
| Output Type | - |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSH340ILT TSH340ILT 497 8172 2 ND 49781722ND 497-8172-2 |
TSH340ILT Specification Sheet
IC BUFFER VID SGL 320MHZ SOT23-5 - TSH340ILT (497-8172-2-ND)
Related parts:IC BUFFER VID SGL 320MHZ SOT23-5 - TSH340ILT
Order 'ic buffer vid sgl 320mhz sot23-5 - TSH340ILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8172-2-ND.
IC BUFFER VID SGL 320MHZ SOT23-5 - TSH340ILT
Order 'ic buffer vid sgl 320mhz sot23-5 - TSH340ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8172-1-ND.
IC BUFFER VID SGL 320MHZ SOT23-5 - TSH340ILT
Order 'ic buffer vid sgl 320mhz sot23-5 - TSH340ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8172-6-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - M74VHC1G125DTT1G
Order 'ic buffer noninv sgl 3st sot23-5 - M74VHC1G125DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1G125DTT1GOS-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - M74VHC1G126DTT1G
Order 'ic buffer noninv sgl 3st sot23-5 - M74VHC1G126DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1G126DTT1GOS-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - MC74VHC1G125DTT1
Order 'ic buffer noninv sgl 3st sot23-5 - MC74VHC1G125DTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G125DOSCT-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - MC74VHC1G125DTT1
Order 'ic buffer noninv sgl 3st sot23-5 - MC74VHC1G125DTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G125DOSTR-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - MC74VHC1G126DTT1
Order 'ic buffer noninv sgl 3st sot23-5 - MC74VHC1G126DTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G126DTTOS-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - M74VHC1GT125DT1G
Order 'ic buffer noninv sgl 3st sot23-5 - M74VHC1GT125DT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT125DT1G-ND.
IC BUFFER NONINV SGL TTL SOT23-5 - M74VHC1GT126DT1G
Order 'ic buffer noninv sgl ttl sot23-5 - M74VHC1GT126DT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT126DT1G-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - MC74VHC1G125DT1G
Order 'ic buffer noninv sgl 3st sot23-5 - MC74VHC1G125DT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G125DT1G-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - MC74VHC1G126DT1G
Order 'ic buffer noninv sgl 3st sot23-5 - MC74VHC1G126DT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1G126DT1G-ND.
IC BUFFER NONINV SGL TTL SOT23-5 - MC74VHC1GT126DT1
Order 'ic buffer noninv sgl ttl sot23-5 - MC74VHC1GT126DT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74VHC1GT126DT1-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - M74VHC1GT125DT1G
Order 'ic buffer noninv sgl 3st sot23-5 - M74VHC1GT125DT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT125DT1GOSDKR-ND.
IC BUFFER NONINV SGL 3ST SOT23-5 - M74VHC1GT125DT1G
Order 'ic buffer noninv sgl 3st sot23-5 - M74VHC1GT125DT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT125DT1GOSTR-ND.
Send this link via E-Mail
Help With This Screen