Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 8mA - MAX4278EPA
IC BUFF CLOSE/LOOP 310MHZ 8-DIP - MAX4278EPA
| Digi-Key Part Number | MAX4278EPA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MAX4278EPA | |||
| Description | IC BUFF CLOSE/LOOP 310MHZ 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 8mA - MAX4278EPA
| Technical/Catalog Information | MAX4278EPA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Buffer |
| Number of Circuits | 1 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 1600 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 8mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| -3db Bandwidth | 310MHz |
| Current - Input Bias | 1µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 175; 21-0043; BN, CJ, DJ, J, JN, KN, LN, N, N8, NG, NI, P, PA, PD, PE, PN, PP, SA, Z; 8, 14, 16, 18, 20, 24, 28 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4278EPA MAX4278EPA |
MAX4278EPA Specification Sheet
IC BUFF CLOSE/LOOP 310MHZ 8-DIP - MAX4278EPA (MAX4278EPA-ND)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 8mA - MAX4278EPAMaxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 8mA - MAX4278EPA
Order 'ic buff close/loop 310mhz 8-dip - MAX4278EPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4278EPA-ND.
Temperature IC THERMOMETER DIG HI-PREC 8-DIP - DS1631
Order 'ic thermometer dig hi-prec 8-dip - DS1631' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1631-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 8mA - MAX4278EPA+
Order 'ic buffer close loop 8-dip - MAX4278EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4278EPA+-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 100µA 2 V ~ 16 V, ±1 V ~ 8 V ICL7621ACPA+
Order 'ic opamp dual lp cmos 8-dip - ICL7621ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACPA+-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 100µA 2 V ~ 16 V, ±1 V ~ 8 V ICL7621ACPA
Order 'ic opamp dual lp cmos 8-dip - ICL7621ACPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621ACPA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 100µA 2 V ~ 16 V, ±1 V ~ 8 V ICL7621BCPA+
Order 'ic opamp dual lp cmos 8-dip - ICL7621BCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621BCPA+-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 100µA 2 V ~ 16 V, ±1 V ~ 8 V ICL7621DCPA
Order 'ic opamp dual lp cmos 8-dip - ICL7621DCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621DCPA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 100µA 2 V ~ 16 V, ±1 V ~ 8 V ICL7621DCPA+
Order 'ic opamp dual lp cmos 8-dip - ICL7621DCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7621DCPA+-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Butterworth, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX280CPA+
Order 'ic filter 5th-ord lowpass 8-dip - MAX280CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX280CPA+-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Bessel, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX281ACPA+
Order 'ic filter 5th-order bessel 8-dip - MAX281ACPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX281ACPA+-ND.
Maxim Integrated Products Filter - Active Integrated Circuit (ics) Bessel, Lowpass Switched Capacitor Tube 4.75 V ~ 16 V, ±2.375 V ~ 8 V MAX281BCPA
Order 'ic filter 5th-order bessel 8-dip - MAX281BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX281BCPA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1mA 2 V ~ 16 V, ±1 V ~ 8 V ICL7612DCPA+
Order 'ic opamp 1.4mhz cmos lp 8-dip - ICL7612DCPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7612DCPA+-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) General Purpose Tube 4.5 V ~ 11 V MAX907CPA
Order 'ic comparator ttl dual hs 8-dip - MAX907CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX907CPA-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) General Purpose Tube 4.5 V ~ 11 V MAX907CPA+
Order 'ic comparator ttl dual hs 8-dip - MAX907CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX907CPA+-ND.
Maxim Integrated Products Comparator Integrated Circuit (ics) with Latch Tube - MAX913CPA+
Order 'ic comparator ttl sngl hs 8-dip - MAX913CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX913CPA+-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 8mA - MAX4278EPA
Send this link via E-Mail
Help With This Screen
