IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4205EUA - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4205EUA-ND |
5000 |
.96000 |
Extended Price
4800.00 |
| Manufacturer Part Number | MAX4205EUA | |||
| Description | IC BUFF OPENLOOP HS LN LP 8-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MAX4205EUA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Buffer |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 4200 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 2.2mA |
| Current - Output / Channel | 44mA |
| Voltage - Supply, Single/Dual (±) | ±4 V ~ 5.5 V |
| Output Type | - |
| -3db Bandwidth | 720MHz |
| Current - Input Bias | 800nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 175; 21-0036; UA; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4205EUA MAX4205EUA |
MAX4205EUA Specification Sheet
IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4205EUA (MAX4205EUA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4205EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4205EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205EUA-ND.
IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4204EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4204EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204EUA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4201ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4201ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4201ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4203ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4203ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4203ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4204ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4204ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4205ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4205ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205ESA-ND.
IC BUFF OPENLOOP HS LN LP 8SOIC - MAX4200ESA
Order 'ic buff openloop hs ln lp 8soic - MAX4200ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200ESA-ND.
IC OP AMP GP DUAL LP 8-UMAX - MAX4494AUA+
Order 'ic op amp gp dual lp 8-umax - MAX4494AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4494AUA+-ND.
IC OP AMP GP DUAL LP 8-UMAX - MAX4494AUA+T
Order 'ic op amp gp dual lp 8-umax - MAX4494AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4494AUA+T-ND.
IC OPAMP R-R LN SINGLE 8-UMAX - MAX4256EUA+
Order 'ic opamp r-r ln single 8-umax - MAX4256EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4256EUA+-ND.
IC OPAMP R-R LN SINGLE 8-UMAX - MAX4256EUA+T
Order 'ic opamp r-r ln single 8-umax - MAX4256EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4256EUA+T-ND.
IC BUFF OPENLP HS LN LP SOT23-5 - MAX4200EUK-T
Order 'ic buff openlp hs ln lp sot23-5 - MAX4200EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200EUK-T-ND.
IC BUFF OPNLOOP HS LN LP SOT23-5 - MAX4200EUK+T
Order 'ic buff opnloop hs ln lp sot23-5 - MAX4200EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200EUK+T-ND.
IC BUFF OPNLOOP HS LN LP SOT23-5 - MAX4201EUK+T
Order 'ic buff opnloop hs ln lp sot23-5 - MAX4201EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4201EUK+T-ND.
IC BUFF OPNLOOP HS LN LP SOT23-5 - MAX4202EUK+T
Order 'ic buff opnloop hs ln lp sot23-5 - MAX4202EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4202EUK+T-ND.
Send this link via E-Mail
Help With This Screen
