IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4204EUA - Integrated Circuits (ICs)
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4204EUA
| Digi-Key Part Number | MAX4204EUA-ND |
5000 |
.96000 |
Extended Price
4800.00 |
| Manufacturer Part Number | MAX4204EUA | |||
| Description | IC BUFF OPENLOOP HS LN LP 8-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4204EUA
| Technical/Catalog Information | MAX4204EUA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Buffer |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 4200 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 2.2mA |
| Current - Output / Channel | 52mA |
| Voltage - Supply, Single/Dual (±) | ±4 V ~ 5.5 V |
| Output Type | - |
| -3db Bandwidth | 720MHz |
| Current - Input Bias | 800nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 175; 21-0036; UA; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4204EUA MAX4204EUA |
MAX4204EUA Specification Sheet
IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4204EUA (MAX4204EUA-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4204EUAIC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4204EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4204EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204EUA-ND.
IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4205EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4205EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205EUA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4201ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4201ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4201ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4203ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4203ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4203ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4204ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4204ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4205ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4205ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205ESA-ND.
IC BUFF OPENLOOP HS LN LP 8SOIC - MAX4200ESA
Order 'ic buff openloop hs ln lp 8soic - MAX4200ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200ESA-ND.
IC AMP/COMP/REF +50V/V 8-UMAX - MAX4373FEUA
Order 'ic amp/comp/ref +50v/v 8-umax - MAX4373FEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373FEUA-ND.
IC AMP/COMP/REF +50V/V 8-UMAX - MAX4373FEUA+
Order 'ic amp/comp/ref +50v/v 8-umax - MAX4373FEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373FEUA+-ND.
IC AMP GAIN +100V/V PREC 8-UMAX - MAX4373HEUA
Order 'ic amp gain +100v/v prec 8-umax - MAX4373HEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373HEUA-ND.
IC AMP/COMP/REF +20V/V 8-UMAX - MAX4373TEUA+
Order 'ic amp/comp/ref +20v/v 8-umax - MAX4373TEUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373TEUA+-ND.
IC AMP/COMP/REF +20V/V 8-UMAX - MAX4373TEUA
Order 'ic amp/comp/ref +20v/v 8-umax - MAX4373TEUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4373TEUA-ND.
IC BUFFER OPEN LOOP 8-UMAX - MAX4204EUA+
Order 'ic buffer open loop 8-umax - MAX4204EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204EUA+-ND.
IC OP AMP GP DUAL LP 8-UMAX - MAX4494AUA+
Order 'ic op amp gp dual lp 8-umax - MAX4494AUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4494AUA+-ND.
IC OP AMP GP DUAL LP 8-UMAX - MAX4494AUA+T
Order 'ic op amp gp dual lp 8-umax - MAX4494AUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4494AUA+T-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4204EUA
Send this link via E-Mail
Help With This Screen
