IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4203ESA
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4203ESA
| Digi-Key Part Number | MAX4203ESA-ND |
5000 |
.96000 |
Extended Price
4800.00 |
| Manufacturer Part Number | MAX4203ESA | |||
| Description | IC BUFF OPENLOOP HS LN LP 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4203ESA
| Technical/Catalog Information | MAX4203ESA |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Buffer |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 4200 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 2.2mA |
| Current - Output / Channel | 90mA |
| Voltage - Supply, Single/Dual (±) | ±4 V ~ 5.5 V |
| Output Type | - |
| -3db Bandwidth | 530MHz |
| Current - Input Bias | 800nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4203ESA MAX4203ESA |
MAX4203ESA Specification Sheet
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4203ESA (MAX4203ESA-ND)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4203ESAIC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4203ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4203ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4203ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4201ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4201ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4201ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4204ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4204ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-SOIC - MAX4205ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4205ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205ESA-ND.
IC BUFF OPENLOOP HS LN LP 8SOIC - MAX4200ESA
Order 'ic buff openloop hs ln lp 8soic - MAX4200ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200ESA-ND.
IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4204EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4204EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204EUA-ND.
IC BUFF OPENLOOP HS LN LP 8-UMAX - MAX4205EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4205EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205EUA-ND.
IC OP AMP HS LN 670MHZ 8-SOIC - EL5132IS-T7
Order 'ic op amp hs ln 670mhz 8-soic - EL5132IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5132IS-T7-ND.
SENSORS MAGNETIC FIELD LP 8-SOIC - AA006-02
Order 'sensors magnetic field lp 8-soic - AA006-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1020-5-ND.
IC SENSOR TEMP DIG W/SPI 8-SOIC - TMP124AID
Order 'ic sensor temp dig w/spi 8-soic - TMP124AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16977-ND.
IC TEMP SENSOR DIG W/FAN 8-SOIC - LM63DIMAX/NOPB
Order 'ic temp sensor dig w/fan 8-soic - LM63DIMAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM63DIMAX-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CCOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620CCOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCOA713-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CCOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620CCOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CCOA-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CEOA713
Order 'ic temp snsr 5v dual trip 8-soic - TC620CEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEOA713-ND.
IC TEMP SNSR 5V DUAL TRIP 8-SOIC - TC620CEOA
Order 'ic temp snsr 5v dual trip 8-soic - TC620CEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC620CEOA-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4203ESA
Send this link via E-Mail
Help With This Screen
