Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 2.2mA ±4 V ~ 5.5 V MAX4200EUK-T
IC BUFF OPENLP HS LN LP SOT23-5 - MAX4200EUK-T - Integrated Circuits (ICs)
| Digi-Key Part Number | MAX4200EUK-T-ND |
10000 |
.85200 |
Extended Price
8520.00 |
| Manufacturer Part Number | MAX4200EUK-T | |||
| Description | IC BUFF OPENLP HS LN LP SOT23-5 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 2.2mA ±4 V ~ 5.5 V MAX4200EUK-T
| Technical/Catalog Information | MAX4200EUK-T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Buffer |
| Number of Circuits | 1 |
| Package / Case | SOT-23-5 |
| Slew Rate | 4200 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 2.2mA |
| Current - Output / Channel | 90mA |
| Voltage - Supply, Single/Dual (±) | ±4 V ~ 5.5 V |
| Output Type | - |
| -3db Bandwidth | 660MHz |
| Current - Input Bias | 800nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 175; 21-0057; M, UK, ZK; 5 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MAX4200EUK T MAX4200EUKT |
MAX4200EUK-T Specification Sheet
IC BUFF OPENLP HS LN LP SOT23-5 - MAX4200EUK-T (MAX4200EUK-T-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 2.2mA ±4 V ~ 5.5 V MAX4200EUK-TMaxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 2.2mA ±4 V ~ 5.5 V MAX4200EUK-T
Order 'ic buff openlp hs ln lp sot23-5 - MAX4200EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200EUK-T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 2.2mA ±4 V ~ 5.5 V MAX4200EUK+T
Order 'ic buff opnloop hs ln lp sot23-5 - MAX4200EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200EUK+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 2.2mA ±4 V ~ 5.5 V MAX4201EUK+T
Order 'ic buff opnloop hs ln lp sot23-5 - MAX4201EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4201EUK+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 2.2mA ±4 V ~ 5.5 V MAX4202EUK+T
Order 'ic buff opnloop hs ln lp sot23-5 - MAX4202EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4202EUK+T-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4200ESA
Order 'ic buff openloop hs ln lp 8soic - MAX4200ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4200ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4201ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4201ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4201ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4203ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4203ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4203ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4204ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4204ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4204EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4204EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4204EUA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4205ESA
Order 'ic buff openloop hs ln lp 8-soic - MAX4205ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205ESA-ND.
Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 2.2mA ±4 V ~ 5.5 V MAX4205EUA
Order 'ic buff openloop hs ln lp 8-umax - MAX4205EUA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4205EUA-ND.
Intersil (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Cut Tape (CT) 11mA 1 EL5133IW-T7
Order 'ic op amp hs ln 670mhz sot23-5 - EL5133IW-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL5133IW-T7CT-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 11mA 1 EL5133IW-T7
Order 'ic op amp hs ln 670mhz sot23-5 - EL5133IW-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5133IW-T7TR-ND.
Temperature IC SW TEMP OPEN-DRN POS SOT23-5 - MAX6501UKP105-T
Order 'ic sw temp open-drn pos sot23-5 - MAX6501UKP105-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6501UKP105-T-ND.
Temperature IC PWM TEMP SNSR OPN-DRN SOT23-5 - TMP06ARTZ-500RL7
Order 'ic pwm temp snsr opn-drn sot23-5 - TMP06ARTZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number TMP06ARTZ-500RL7CT-ND.
Options for Maxim Integrated Products Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 2.2mA ±4 V ~ 5.5 V MAX4200EUK-T
Send this link via E-Mail
Help With This Screen
