Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC VIDEO BUFFER 480MHZ 8-SOIC - HA4600CBZ

Digi-Key Part Number HA4600CBZ-ND
Price Break
1
25
100
Unit Price
2.11000
1.20920
.83020
Extended Price
2.11
30.23
83.02
Manufacturer Part NumberHA4600CBZ
DescriptionIC VIDEO BUFFER 480MHZ 8-SOIC
Quantity Available 5987
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHA4600CBZ
VendorIntersil
CategoryIntegrated Circuits (ICs)
ApplicationsBuffer
-3db Bandwidth480MHz
Slew Rate1700 V/µs
Number of Circuits1 - Single
Current - Supply10.5mA
Current - Output/Channel20mA
Voltage - Supply, Single/Dual (±)±4.5 V ~ 5.5 V
Output Type-
Package / Case8-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HA4600CBZ
HA4600CBZ

HA4600CBZ Specification Sheet

Image of IC VIDEO BUFFER 480MHZ 8-SOIC - HA4600CBZ

IC VIDEO BUFFER 480MHZ 8-SOIC - HA4600CBZ (HA4600CBZ-ND)

Related parts:
IC VIDEO BUFFER 480MHZ 8-SOIC - HA4600CBZ
 Order 'ic video buffer 480mhz 8-soic - HA4600CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CBZ-ND.
IC VIDEO BUFFER 480MHZ 8-SOIC - HA4600CB
 Order 'ic video buffer 480mhz 8-soic - HA4600CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CB-ND.
IC VIDEO BUFFER 480MHZ 8-PDIP - HA4600CP
 Order 'ic video buffer 480mhz 8-pdip - HA4600CP' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CP-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDG4
 Order 'ic video buffer amp 8-soic - OPA692IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDG4-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDR
 Order 'ic video buffer amp 8-soic - OPA692IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDR-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA692IDRG4
 Order 'ic video buffer amp 8-soic - OPA692IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA692IDRG4-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA693IDG4
 Order 'ic video buffer amp 8-soic - OPA693IDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDG4-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA693IDR
 Order 'ic video buffer amp 8-soic - OPA693IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDR-ND.
IC VIDEO BUFFER AMP 8-SOIC - OPA693IDRG4
 Order 'ic video buffer amp 8-soic - OPA693IDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA693IDRG4-ND.
IC VIDEO SYNC SEPARATOR 8-SOIC - ISL59885ISZ-T7
 Order 'ic video sync separator 8-soic - ISL59885ISZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL59885ISZ-T7DKR-ND.
IC VIDEO SYNC SEPARATOR 8-SOIC - LM1881M/NOPB
 Order 'ic video sync separator 8-soic - LM1881M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1881M-ND.
IC VIDEO SYNC SEPARATOR 8-SOIC - LM1881MX/NOPB
 Order 'ic video sync separator 8-soic - LM1881MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1881MXTR-ND.
IC CLOCK BUFFER PCI(X) 8-SOIC - PI6CV2304WE
 Order 'ic clock buffer pci(x) 8-soic - PI6CV2304WE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6CV2304WE-ND.
IC CLOCK BUFFER PCI(X) 8-SOIC - PI6CV304WE
 Order 'ic clock buffer pci(x) 8-soic - PI6CV304WE' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI6CV304WE-ND.
IC VIDEO BUFFER 250MHZ 8-PDIP - HA3-5033-5
 Order 'ic video buffer 250mhz 8-pdip - HA3-5033-5' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA3-5033-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC VIDEO BUFFER 480MHZ 8-SOIC - HA4600CB Next: IC VIDEO BUFFER 6DB 6-DFN - MAX4032ELT+T