IC BUFFER VIDEO 480MHZ 8-SOIC - HA4600CBZ96
| Digi-Key Part Number | HA4600CBZ96-ND |
2500 |
.83018 |
Extended Price
2075.45 |
| Manufacturer Part Number | HA4600CBZ96 | |||
| Description | IC BUFFER VIDEO 480MHZ 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HA4600CBZ96 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Applications | Buffer |
| -3db Bandwidth | 480MHz |
| Slew Rate | 1700 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 10.5mA |
| Current - Output/Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | ±4.5 V ~ 5.5 V |
| Output Type | - |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HA4600CBZ96 HA4600CBZ96 |
HA4600CBZ96 Specification Sheet
IC BUFFER VIDEO 480MHZ 8-SOIC - HA4600CBZ96 (HA4600CBZ96-ND)
Related parts:IC BUFFER VIDEO 480MHZ 8-SOIC - HA4600CBZ96
Order 'ic buffer video 480mhz 8-soic - HA4600CBZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CBZ96-ND.
IC BUFFER VIDEO 480MHZ 8-SOIC - HA4600CB96
Order 'ic buffer video 480mhz 8-soic - HA4600CB96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CB96-ND.
IC BUFFER VIDEO 480MHZ SOT23-6 - HA4600CH96
Order 'ic buffer video 480mhz sot23-6 - HA4600CH96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CH96-ND.
IC DIFFERENTIAL VIDEO AMP 8-SOIC - TL592B-8D
Order 'ic differential video amp 8-soic - TL592B-8D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10218-5-ND.
IC AMP VIDEO DUAL 8-SOIC - CLC5622IM
Order 'ic amp video dual 8-soic - CLC5622IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5622IM-ND.
IC AMP VIDEO DUAL 8-SOIC - CLC5622IMX
Order 'ic amp video dual 8-soic - CLC5622IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5622IMX-ND.
IC DIFF VIDEO AMP 8-SOIC - TL592B-8DE4
Order 'ic diff video amp 8-soic - TL592B-8DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DE4-ND.
IC DIFF VIDEO AMP 8-SOIC - TL592B-8DR
Order 'ic diff video amp 8-soic - TL592B-8DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DR-ND.
IC DIFF VIDEO AMP 8-SOIC - TL592B-8DRE4
Order 'ic diff video amp 8-soic - TL592B-8DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592B-8DRE4-ND.
IC DIFF VIDEO AMP 8-SOIC - TL592BPSRE4
Order 'ic diff video amp 8-soic - TL592BPSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL592BPSRE4-ND.
IC VIDEO BUFFER 480MHZ 8-SOIC - HA4600CB
Order 'ic video buffer 480mhz 8-soic - HA4600CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CB-ND.
IC VIDEO BUFFER 480MHZ 8-SOIC - HA4600CBZ
Order 'ic video buffer 480mhz 8-soic - HA4600CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CBZ-ND.
IC AMP VIDEO DISTRIBUTION 8-SOIC - EL8108IS
Order 'ic amp video distribution 8-soic - EL8108IS' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IS-ND.
IC AMP VIDEO DISTRIBUTION 8-SOIC - EL8108IS-T13
Order 'ic amp video distribution 8-soic - EL8108IS-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IS-T13-ND.
IC AMP VIDEO DISTRIBUTION 8-SOIC - EL8108IS-T7
Order 'ic amp video distribution 8-soic - EL8108IS-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IS-T7-ND.
Send this link via E-Mail
Help With This Screen