Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL-T7

Digi-Key Part Number EL5327CL-T7-ND
Price Break
1000
Unit Price
2.04974
Extended Price
2049.74
Manufacturer Part NumberEL5327CL-T7
DescriptionIC BUFFER LP 10CH 2.5MHZ 24-QFN
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEL5327CL-T7
VendorIntersil
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeBuffer
Number of Circuits10
Package / Case24-QFN
Slew Rate2.2 V/µs
Gain Bandwidth Product2.5MHz
Current - Supply1.4mA
Current - Output/Channel120mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V
Output TypeRail-to-Rail
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EL5327CL T7
EL5327CLT7

EL5327CL-T7 Specification Sheet

Image of IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL-T7

IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL-T7 (EL5327CL-T7-ND)

Related parts:
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224IL-T7
 Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224IL-T7-ND.
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224ILZ-T7
 Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224ILZ-T7-ND.
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224IL
 Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224IL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224IL-ND.
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224IL-T13
 Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224IL-T13-ND.
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224ILZ-T13
 Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224ILZ-T13-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL-T7
 Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CL-T7-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL
 Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CL-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL-T13
 Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CL-T13-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CLZ-T7
 Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CLZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CLZ-T7-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CLZ-T13
 Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CLZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CLZ-T13-ND.
IC BUFFER LP 10CH 2.5MHZ 24TSSOP - EL5327CR-T7
 Order 'ic buffer lp 10ch 2.5mhz 24tssop - EL5327CR-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CR-T7-ND.
IC BUFFER LP 10CH 2.5MHZ 24TSSOP - EL5327CRZ-T7
 Order 'ic buffer lp 10ch 2.5mhz 24tssop - EL5327CRZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CRZ-T7-ND.
IC OPAMP 10CHAN R-R 12MHZ 24-QFN - EL5323CL-T7
 Order 'ic opamp 10chan r-r 12mhz 24-qfn - EL5323CL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5323CL-T7-ND.
IC OPAMP 10CHAN R-R 12MHZ 24-QFN - EL5323CLZ-T7
 Order 'ic opamp 10chan r-r 12mhz 24-qfn - EL5323CLZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5323CLZ-T7-ND.
IC BUFFER LP 10CH 2.5MHZ 24TSSOP - EL5327CR-T13
 Order 'ic buffer lp 10ch 2.5mhz 24tssop - EL5327CR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CR-T13-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL-T13 Next: IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CLZ-T13