IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL - Integrated Circuits (ICs)
| Digi-Key Part Number | EL5327CL-ND |
180 |
2.04972 |
Extended Price
368.95 |
| Manufacturer Part Number | EL5327CL | |||
| Description | IC BUFFER LP 10CH 2.5MHZ 24-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EL5327CL |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Buffer |
| Number of Circuits | 10 |
| Package / Case | 24-QFN |
| Slew Rate | 2.2 V/µs |
| Gain Bandwidth Product | 2.5MHz |
| Current - Supply | 1.4mA |
| Current - Output/Channel | 120mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL5327CL EL5327CL |
EL5327CL Specification Sheet
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL (EL5327CL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224IL
Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224IL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224IL-ND.
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224IL-T13
Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224IL-T13-ND.
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224IL-T7
Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224IL-T7-ND.
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224ILZ-T13
Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224ILZ-T13-ND.
IC BUFFER LP 8-CH 12MHZ 24-QFN - EL5224ILZ-T7
Order 'ic buffer lp 8-ch 12mhz 24-qfn - EL5224ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5224ILZ-T7-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL
Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CL-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL-T13
Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CL-T13-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CL-T7
Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CL-T7-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CLZ-T13
Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CLZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CLZ-T13-ND.
IC BUFFER LP 10CH 2.5MHZ 24-QFN - EL5327CLZ-T7
Order 'ic buffer lp 10ch 2.5mhz 24-qfn - EL5327CLZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CLZ-T7-ND.
IC BUFFER LP 10CH 2.5MHZ 24TSSOP - EL5327CR-T13
Order 'ic buffer lp 10ch 2.5mhz 24tssop - EL5327CR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CR-T13-ND.
IC BUFFER LP 10CH 2.5MHZ 24TSSOP - EL5327CR-T7
Order 'ic buffer lp 10ch 2.5mhz 24tssop - EL5327CR-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CR-T7-ND.
IC BUFFER LP 10CH 2.5MHZ 24TSSOP - EL5327CRZ-T13
Order 'ic buffer lp 10ch 2.5mhz 24tssop - EL5327CRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CRZ-T13-ND.
IC BUFFER LP 10CH 2.5MHZ 24TSSOP - EL5327CRZ-T7
Order 'ic buffer lp 10ch 2.5mhz 24tssop - EL5327CRZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5327CRZ-T7-ND.
IC BUFFER LP OCT 2.5MHZ 24-QFN - EL5227CL
Order 'ic buffer lp oct 2.5mhz 24-qfn - EL5227CL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5227CL-ND.
Send this link via E-Mail
Help With This Screen