IC BUFFER LP 10CHAN 12MHZ 32-QFN - EL5324ILZ-T13
| Digi-Key Part Number | EL5324ILZ-T13-ND |
2500 |
2.91030 |
Extended Price
7275.75 |
| Manufacturer Part Number | EL5324ILZ-T13 | |||
| Description | IC BUFFER LP 10CHAN 12MHZ 32-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL5324ILZ-T13 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Buffer |
| Number of Circuits | 10 |
| Package / Case | 32-QFN |
| Slew Rate | 15 V/µs |
| Gain Bandwidth Product | 8MHz |
| Current - Supply | 7.8mA |
| Current - Output/Channel | 140mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL5324ILZ T13 EL5324ILZT13 |
EL5324ILZ-T13 Specification Sheet
IC BUFFER LP 10CHAN 12MHZ 32-QFN - EL5324ILZ-T13 (EL5324ILZ-T13-ND)
Related parts:IC BUFFER LP 10CHAN 12MHZ 32-QFN - EL5324ILZ-T13
Order 'ic buffer lp 10chan 12mhz 32-qfn - EL5324ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5324ILZ-T13-ND.
IC BUFFER LP 10CHAN 12MHZ 32-QFN - EL5324IL-T13
Order 'ic buffer lp 10chan 12mhz 32-qfn - EL5324IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5324IL-T13-ND.
IC BUFFER LP 10CHAN 12MHZ 32-QFN - EL5324ILZ-T7
Order 'ic buffer lp 10chan 12mhz 32-qfn - EL5324ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5324ILZ-T7-ND.
IC BUFFER LP 10CHAN 12MHZ 32-QFN - EL5324IL
Order 'ic buffer lp 10chan 12mhz 32-qfn - EL5324IL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5324IL-ND.
IC BUFFER LP 10CHAN 12MHZ 32-QFN - EL5324IL-T7
Order 'ic buffer lp 10chan 12mhz 32-qfn - EL5324IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5324IL-T7-ND.
IC BUFFER LP 12CH 12MHZ 32-QFN - EL5424IL-T13
Order 'ic buffer lp 12ch 12mhz 32-qfn - EL5424IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5424IL-T13-ND.
IC BUFFER LP 12CH 12MHZ 32-QFN - EL5424ILZ-T13
Order 'ic buffer lp 12ch 12mhz 32-qfn - EL5424ILZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5424ILZ-T13-ND.
IC BUFFER LP 12CH 12MHZ 32-QFN - EL5424IL
Order 'ic buffer lp 12ch 12mhz 32-qfn - EL5424IL' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5424IL-ND.
IC BUFFER LP 12CH 12MHZ 32-QFN - EL5424IL-T7
Order 'ic buffer lp 12ch 12mhz 32-qfn - EL5424IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5424IL-T7-ND.
IC BUFFER LP 12CH 12MHZ 32-QFN - EL5424ILZ-T7
Order 'ic buffer lp 12ch 12mhz 32-qfn - EL5424ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5424ILZ-T7-ND.
IC BUFFER LP 12CH 2.5MHZ 32-QFN - EL5427CL-T13
Order 'ic buffer lp 12ch 2.5mhz 32-qfn - EL5427CL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5427CL-T13-ND.
IC BUFFER LP 12CH 2.5MHZ 32-QFN - EL5427CLZ-T13
Order 'ic buffer lp 12ch 2.5mhz 32-qfn - EL5427CLZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5427CLZ-T13-ND.
IC BUFFER LP 10CHAN 12MHZ 28HSSO - EL5324IRE-T13
Order 'ic buffer lp 10chan 12mhz 28hsso - EL5324IRE-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5324IRE-T13-ND.
IC BUFFER LP 10CHAN 12MHZ 28HSSO - EL5324IREZ-T13
Order 'ic buffer lp 10chan 12mhz 28hsso - EL5324IREZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5324IREZ-T13-ND.
IC BUFFER LP OCT 2.5MHZ 24-QFN - EL5227CL-T13
Order 'ic buffer lp oct 2.5mhz 24-qfn - EL5227CL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5227CL-T13-ND.
Send this link via E-Mail
Help With This Screen