Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CRZ-T13
IC OPAMP 10CH R-R 12MHZ 24-TSSOP - EL5323CRZ-T13 - Integrated Circuits (ICs)
| Digi-Key Part Number | EL5323CRZ-T13-ND |
2500 |
2.88000 |
Extended Price
7200.00 |
| Manufacturer Part Number | EL5323CRZ-T13 | |||
| Description | IC OPAMP 10CH R-R 12MHZ 24-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL5323CRZ-T13 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Buffer |
| Number of Circuits | 10 |
| Package / Case | 24-TSSOP |
| Slew Rate | 18 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 6.2mA |
| Current - Output / Channel | 200mA |
| Voltage - Supply, Single/Dual (±) | 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 12MHz |
| Current - Input Bias | 2nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 500µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL5323CRZ T13 EL5323CRZT13 |
IC OPAMP 10CH R-R 12MHZ 24-TSSOP - EL5323CRZ-T13 (EL5323CRZ-T13-ND) - Integrated Circuits (ICs)
Related parts Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CRZ-T13Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CRZ-T13
Order 'ic opamp 10ch r-r 12mhz 24-tssop - EL5323CRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5323CRZ-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CR-T13
Order 'ic opamp 10ch r-r 12mhz 24-tssop - EL5323CR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5323CR-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CRZ-T7
Order 'ic opamp 10ch r-r 12mhz 24-tssop - EL5323CRZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5323CRZ-T7-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tube 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CR
Order 'ic opamp 10ch r-r 12mhz 24-tssop - EL5323CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5323CR-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CL-T13
Order 'ic opamp 10chan r-r 12mhz 24-qfn - EL5323CL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5323CL-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CLZ-T13
Order 'ic opamp 10chan r-r 12mhz 24-qfn - EL5323CLZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5323CLZ-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 500µA 4 EL5420CR-T13
Order 'ic opamp quad r-r 12mhz 14-tssop - EL5420CR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5420CR-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 500µA 4 EL5420CRZ-T13
Order 'ic opamp quad r-r 12mhz 14-tssop - EL5420CRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5420CRZ-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 7.8mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5423CR-T13
Order 'ic opamp r-r 12ch 12mhz 28-tssop - EL5423CR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5423CR-T13-ND.
Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 7.8mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5423CRZ-T13
Order 'ic opamp r-r 12ch 12mhz 28-tssop - EL5423CRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5423CRZ-T13-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) Tape & Reel (TR) EL5825IR-T13
Order 'ic vref gen 8ch tft-lcd 24-tssop - EL5825IR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5825IR-T13-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) Tape & Reel (TR) EL5825IRZ-T13
Order 'ic vref gen 8ch tft-lcd 24-tssop - EL5825IRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5825IRZ-T13-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) Tape & Reel (TR) EL7584IR-T13
Order 'ic conv dc/dc 4-chan 24-tssop - EL7584IR-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7584IR-T13-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) Tape & Reel (TR) EL7584IRZ-T13
Order 'ic conv dc/dc 4-chan 24-tssop - EL7584IRZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7584IRZ-T13-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 24-TSSOP BQ29312PW
Order 'ic lith battery protect 24-tssop - BQ29312PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15247-5-ND.
Options for Intersil Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Buffer Tape & Reel (TR) 6.2mA 4.5 V ~ 16.5 V, ±2.25 V ~ 8.25 V EL5323CRZ-T13
Send this link via E-Mail
Help With This Screen
