IC 12-CH GAMMA BUFFERS 32-LFCSP - ADD8702ACP-R2
Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 11mA 7 V ~ 16 V ADD8702ACP-R2
| Digi-Key Part Number | ADD8702ACP-R2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADD8702ACP-R2 | |||
| Description | IC 12-CH GAMMA BUFFERS 32-LFCSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 11mA 7 V ~ 16 V ADD8702ACP-R2
| Technical/Catalog Information | ADD8702ACP-R2 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver |
| -3db Bandwidth | - |
| Slew Rate | - |
| Number of Circuits | 12 |
| Current - Supply | 11mA |
| Current - Output / Channel | 10mA |
| Voltage - Supply, Single/Dual (±) | 7 V ~ 16 V |
| Output Type | - |
| Package / Case | 32-LFCSP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 505; CP-32; CP; 32 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADD8702ACP R2 ADD8702ACPR2 |
IC 12-CH GAMMA BUFFERS 32-LFCSP - ADD8702ACP-R2 (ADD8702ACP-R2-ND)
Related parts Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 11mA 7 V ~ 16 V ADD8702ACP-R2IC 12-CH GAMMA BUFFERS 32-LFCSP - ADD8702ACP-R2
Order 'ic 12-ch gamma buffers 32-lfcsp - ADD8702ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADD8702ACP-R2-ND.
IC 12-CH GAMMA BUFFERS 32-LFCSP - ADD8701ACP-R2
Order 'ic 12-ch gamma buffers 32-lfcsp - ADD8701ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADD8701ACP-R2-ND.
IC ADC 12BIT 3CH 2MSPS 32-LFCSP - AD7266BCPZ
Order 'ic adc 12bit 3ch 2msps 32-lfcsp - AD7266BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7266BCPZ-ND.
IC VGA DUAL W/PREAMP LN 32-LFCSP - AD8332ACP-R2
Order 'ic vga dual w/preamp ln 32-lfcsp - AD8332ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8332ACP-R2CT-ND.
IC PWR MANAGE GSM 3V 32-LFCSP TR - ADP3522ACP-3-REEL7
Order 'ic pwr manage gsm 3v 32-lfcsp tr - ADP3522ACP-3-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3522ACP-3REEL7-ND.
IC PWR MANAGE GSM 3V 32-LFCSP TR - ADP3522ACP-3-REEL
Order 'ic pwr manage gsm 3v 32-lfcsp tr - ADP3522ACP-3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3522ACP-3-REEL-ND.
IC LINE DRVR ADSL/ADSL 32-LFCSP - AD8392AACPZ-R2
Order 'ic line drvr adsl/adsl 32-lfcsp - AD8392AACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8392AACPZ-R2-ND.
IC AMP VGA PREAMP PROGR 32-LFCSP - AD8332ACPZ-R2
Order 'ic amp vga preamp progr 32-lfcsp - AD8332ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8332ACPZ-R2-ND.
IC BUFFER AMP OCTAL R-R 32-LFCSP - AD8570ACP-R2
Order 'ic buffer amp octal r-r 32-lfcsp - AD8570ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8570ACP-R2-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-R2
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8000YCPZ-R2CT-ND.
IC OPAMP 1.5GHZ PWR DOWN 8-LFCSP - AD8000YCPZ-R2
Order 'ic opamp 1.5ghz pwr down 8-lfcsp - AD8000YCPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8000YCPZ-R2TR-ND.
IC AMP LOG DETECT 8GHZ 8-LFCSP - AD8317ACPZ-R2
Order 'ic amp log detect 8ghz 8-lfcsp - AD8317ACPZ-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8317ACPZ-R2-ND.
IC DAC TX 12BIT 175MSPS 32-LFCSP - AD9706BCPZ
Order 'ic dac tx 12bit 175msps 32-lfcsp - AD9706BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9706BCPZ-ND.
IC DAC TX 12BIT 175MSPS 32-LFCSP - AD9706BCPZRL7
Order 'ic dac tx 12bit 175msps 32-lfcsp - AD9706BCPZRL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9706BCPZRL7-ND.
IC VGA DUAL W/PREAMP LN 32-LFCSP - AD8332ACP-R2
Order 'ic vga dual w/preamp ln 32-lfcsp - AD8332ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8332ACP-R2DKR-ND.
Options for Analog Devices Inc Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 11mA 7 V ~ 16 V ADD8702ACP-R2
Send this link via E-Mail
Help With This Screen
