IC BUFFER VIDEO 320MHZ 8SOIC - TSH340IDT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-4679-1-ND |
1 10 100 250 500 1000 |
10.50000 9.30000 7.50000 6.90000 6.30000 4.80000 |
Extended Price
10.50 93.00 750.00 1725.00 3150.00 4800.00 |
| Manufacturer Part Number | TSH340IDT | |||
| Description | IC BUFFER VIDEO 320MHZ 8SOIC | |||
| Quantity Available | 2190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSH340IDT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Buffer |
| -3db Bandwidth | 320MHz |
| Slew Rate | 780 V/µs |
| Number of Circuits | 1 - Single |
| Current - Supply | 9.8mA |
| Current - Output/Channel | 87mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 5.5 V |
| Output Type | - |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSH340IDT TSH340IDT 497 4679 1 ND 49746791ND 497-4679-1 |
TSH340IDT Specification Sheet
IC BUFFER VIDEO 320MHZ 8SOIC - TSH340IDT (497-4679-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUFFER VIDEO 320MHZ 8SOIC - TSH340IDT
Order 'ic buffer video 320mhz 8soic - TSH340IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4679-1-ND.
IC BUFFER VIDEO 320MHZ 8SOIC - TSH340IDT
Order 'ic buffer video 320mhz 8soic - TSH340IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4679-2-ND.
IC BUFFER VIDEO 300MHZ 8SOIC - TSH341IDT
Order 'ic buffer video 300mhz 8soic - TSH341IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4680-1-ND.
IC BUFFER VIDEO 300MHZ 8SOIC - TSH341IDT
Order 'ic buffer video 300mhz 8soic - TSH341IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4680-2-ND.
IC BUFFER TRIPLE VIDEO SD 8-SOIC - TSH173IDT
Order 'ic buffer triple video sd 8-soic - TSH173IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6033-1-ND.
IC BUFFER TRIPLE VIDEO SD 8-SOIC - TSH173IDT
Order 'ic buffer triple video sd 8-soic - TSH173IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6033-6-ND.
IC BUFFER VID SGL 320MHZ SOT23-5 - TSH340ILT
Order 'ic buffer vid sgl 320mhz sot23-5 - TSH340ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8172-1-ND.
IC BUFFER VID SGL 320MHZ SOT23-5 - TSH340ILT
Order 'ic buffer vid sgl 320mhz sot23-5 - TSH340ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8172-6-ND.
IC BUFFER VIDEO SAG CORR SC70-6 - TSH120ICT
Order 'ic buffer video sag corr sc70-6 - TSH120ICT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6949-2-ND.
IC AMP VIDEO SGL 300MHZ SOT23-5 - TSH341ILT
Order 'ic amp video sgl 300mhz sot23-5 - TSH341ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8173-1-ND.
IC AMP VIDEO SGL 300MHZ SOT23-5 - TSH341ILT
Order 'ic amp video sgl 300mhz sot23-5 - TSH341ILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8173-6-ND.
IC BUFFER VIDEO 480MHZ 8-SOIC - HA4600CB96
Order 'ic buffer video 480mhz 8-soic - HA4600CB96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CB96-ND.
IC BUFFER VIDEO 480MHZ 8-SOIC - HA4600CBZ96
Order 'ic buffer video 480mhz 8-soic - HA4600CBZ96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CBZ96-ND.
IC BUFFER VIDEO 480MHZ SOT23-6 - HA4600CH96
Order 'ic buffer video 480mhz sot23-6 - HA4600CH96' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HA4600CH96-ND.
IC VIDEO 3CH BUFFER/FILTER 8SOIC - TSH103IDT
Order 'ic video 3ch buffer/filter 8soic - TSH103IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6948-6-ND.
Send this link via E-Mail
Help With This Screen