Keywords:





IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR - Integrated Circuits (ICs)

Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPR

Digi-Key Part Number 296-19399-2-ND
Price Break
2000
6000
10000
24000
Unit Price
2.23100
2.18800
2.14400
2.10000
Extended Price
4462.00
13128.00
21440.00
50400.00
Manufacturer Part NumberBUF11705AIPWPR
DescriptionIC 10CH GAMMA CORR BUFF 28-TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPR
Technical/Catalog InformationBUF11705AIPWPR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
ApplicationsTFT-LCD Panels: Gamma Buffer, VCOM Driver
-3db Bandwidth1MHz
Slew Rate1.6 V/µs
Number of Circuits10
Current - Supply5mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)7 V ~ 22 V
Output TypeRail-to-Rail
Package / Case28-TSSOP Exposed Pad, 28-eTSSOP, 28-HTSSOP
PackagingTape & Reel (TR)
Drawing Number296; 4073225; PWP; 14, 16, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BUF11705AIPWPR
BUF11705AIPWPR
296 19399 2 ND
296193992ND
296-19399-2

BUF11705AIPWPR Specification Sheet

Image of IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR

IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR (296-19399-2-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPR
IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR
 Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19399-1-ND.
IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR
 Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19399-2-ND.
IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR
 Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19399-6-ND.
IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPRG4
 Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF11705AIPWPRG4-ND.
IC 10CH GAMMA CORR BUFF 28HTSSOP - BUF11704AIPWP
 Order 'ic 10ch gamma corr buff 28htssop - BUF11704AIPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17140-5-ND.
IC 10CH GAMMA CORR BUFF 28HTSSOP - BUF11704AIPWPR
 Order 'ic 10ch gamma corr buff 28htssop - BUF11704AIPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF11704AIPWPR-ND.
IC 10CH GAMMA CORR BUFF 28HTSSOP - BUF11704AIPWPRG4
 Order 'ic 10ch gamma corr buff 28htssop - BUF11704AIPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF11704AIPWPRG4-ND.
IC 10CH GAMMA CORR BUFF 28HTSSOP - BUF11704AIPWPG4
 Order 'ic 10ch gamma corr buff 28htssop - BUF11704AIPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF11704AIPWPG4-ND.
IC DGTL AUDIO IR RCVR 28-TSSOP - DIR9001PW
 Order 'ic dgtl audio ir rcvr 28-tssop - DIR9001PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21389-5-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - THS1040IPW
 Order 'ic adc 10bit 40msps 3v 28-tssop - THS1040IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13330-5-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - THS1041IPW
 Order 'ic adc 10bit 40msps 3v 28-tssop - THS1041IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13332-5-ND.
IC 10BIT 2MSPS ADC QUAD 28-TSSOP - TLV1562CPW
 Order 'ic 10bit 2msps adc quad 28-tssop - TLV1562CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2966-5-ND.
IC STEREO AUDIO DAC LP 28-TSSOP - TLV320DAC23PW
 Order 'ic stereo audio dac lp 28-tssop - TLV320DAC23PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11658-5-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5940PWP
 Order 'ic led drvr pwm control 28-tssop - TLC5940PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17733-5-ND.
IC LED DRVR PWM CONTROL 28-TSSOP - TLC5941PWP
 Order 'ic led drvr pwm control 28-tssop - TLC5941PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18617-5-ND.

Options for Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPR
Send this link via E-Mail
Help With This Screen

IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR Next: IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR
IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR