Keywords:





Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Cut Tape (CT) 5mA 7 V ~ 22 V BUF11705AIPWPR

IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR

Digi-Key Part Number 296-19399-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
5.25000
4.28760
3.85000
3.50000
3.06250
2.62500
Extended Price
5.25
107.19
385.00
875.00
1531.25
2625.00
Manufacturer Part NumberBUF11705AIPWPR
DescriptionIC 10CH GAMMA CORR BUFF 28-TSSOP
Quantity Available 1190
All prices are in USD

Purchase Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Cut Tape (CT) 5mA 7 V ~ 22 V BUF11705AIPWPR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Cut Tape (CT) 5mA 7 V ~ 22 V BUF11705AIPWPR
Technical/Catalog InformationBUF11705AIPWPR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsTFT-LCD Panels: Gamma Buffer, VCOM Driver
-3db Bandwidth1MHz
Slew Rate1.6 V/µs
Number of Circuits10
Current - Supply5mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)7 V ~ 22 V
Output TypeRail-to-Rail
Package / Case28-TSSOP Exposed Pad, 28-eTSSOP, 28-HTSSOP
PackagingCut Tape (CT)
Drawing Number296; 4073225; PWP; 14, 16, 20, 24, 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BUF11705AIPWPR
BUF11705AIPWPR
296 19399 1 ND
296193991ND
296-19399-1

BUF11705AIPWPR Specification Sheet

Image of IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR

IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR (296-19399-1-ND)

Related parts Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Cut Tape (CT) 5mA 7 V ~ 22 V BUF11705AIPWPR
Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Cut Tape (CT) 5mA 7 V ~ 22 V BUF11705AIPWPR
 Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19399-1-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPR
 Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19399-2-ND.
Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Digi-Reel® 5mA 7 V ~ 22 V BUF11705AIPWPR
 Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19399-6-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 7 V ~ 22 V BUF11705AIPWPRG4
 Order 'ic 10ch gamma corr buff 28-tssop - BUF11705AIPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF11705AIPWPRG4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 5mA 4.5 V ~ 18 V BUF11704AIPWP
 Order 'ic 10ch gamma corr buff 28htssop - BUF11704AIPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17140-5-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 4.5 V ~ 18 V BUF11704AIPWPR
 Order 'ic 10ch gamma corr buff 28htssop - BUF11704AIPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF11704AIPWPR-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tape & Reel (TR) 5mA 4.5 V ~ 18 V BUF11704AIPWPRG4
 Order 'ic 10ch gamma corr buff 28htssop - BUF11704AIPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF11704AIPWPRG4-ND.
Texas Instruments Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Tube 5mA 4.5 V ~ 18 V BUF11704AIPWPG4
 Order 'ic 10ch gamma corr buff 28htssop - BUF11704AIPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BUF11704AIPWPG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 2.7 V ~ 3.6 V DIR9001PW
 Order 'ic dgtl audio ir rcvr 28-tssop - DIR9001PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21389-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Analog and Digital THS1040IPW
 Order 'ic adc 10bit 40msps 3v 28-tssop - THS1040IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13330-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar; 1 Differential, Unipolar Tube Analog and Digital THS1041IPW
 Order 'ic adc 10bit 40msps 3v 28-tssop - THS1041IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13332-5-ND.
Texas Instruments Analog To Digital Converter Integrated Circuit (ics) 4 Single-Ended, Unipolar; 2 Differential, Unipolar Tube Analog and Digital TLV1562CPW
 Order 'ic 10bit 2msps adc quad 28-tssop - TLV1562CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2966-5-ND.
Texas Instruments Analog To Digital Converter - Special Purpose Integrated Circuit (ics) Surface Mount Tube 1.5 V, 3.3 V TLV320DAC23PW
 Order 'ic stereo audio dac lp 28-tssop - TLV320DAC23PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11658-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) PWM Control Tube 120mA 3 V ~ 5.5 V TLC5940PWP
 Order 'ic led drvr pwm control 28-tssop - TLC5940PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17733-5-ND.
Texas Instruments Led Driver Integrated Circuit (ics) PWM Control Tube 80mA 3 V ~ 5.5 V TLC5941PWP
 Order 'ic led drvr pwm control 28-tssop - TLC5941PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18617-5-ND.

Options for Texas Instruments (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) Rail-to-Rail Cut Tape (CT) 5mA 7 V ~ 22 V BUF11705AIPWPR
Send this link via E-Mail
Help With This Screen

IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 10BT D FF POS-EDG 3ST 24TSSOP - 74ABT821PW,112 Next: IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR
IC 10CH GAMMA CORR BUFF 28-TSSOP - BUF11705AIPWPR