AMP 2CH DIGITAL 24BIT SSOP28 - ZXCW6100S28TC - Integrated Circuits (ICs)
| Digi-Key Part Number | ZXCW6100S28TCTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ZXCW6100S28TC | |||
| Description | AMP 2CH DIGITAL 24BIT SSOP28 | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ZXCW6100S28TC |
| Vendor | Diodes/Zetex |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SSOP |
| Type | Class D |
| Output Type | 2-Channel (Stereo) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Packaging | Tape & Reel (TR) |
| Features | Digital Inputs, I²S, Mute, PWM, Short-Circuit and Thermal Protection, SPI, Tone and Volume Control |
| Max Output Power x Channels @ Load | 1W x 2 @ 4 Ohm |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZXCW6100S28TC ZXCW6100S28TC ZXCW6100S28TCTR ND ZXCW6100S28TCTRND ZXCW6100S28TCTR |
ZXCW6100S28TC Specification Sheet
AMP 2CH DIGITAL 24BIT SSOP28 - ZXCW6100S28TC (ZXCW6100S28TCTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :AMP 2CH DIGITAL 24BIT SSOP28 - ZXCW6100S28TC
Order 'amp 2ch digital 24bit ssop28 - ZXCW6100S28TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZXCW6100S28TCTR-ND.
AMP 2CH DIGITAL 24BIT SSOP28 - ZXCW6100S28TC
Order 'amp 2ch digital 24bit ssop28 - ZXCW6100S28TC' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXCW6100S28TCCT-ND.
DIODE HI SPEED SWITCHING SOT23-3 - BAR74TA
Order 'diode hi speed switching sot23-3 - BAR74TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BAR74ZXTR-ND.
DIODE SW FAST SGL 85V SOT23-3 - BAS16TA
Order 'diode sw fast sgl 85v sot23-3 - BAS16TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BAS16ZXTR-ND.
DIODE HI SPEED SWITCHING SOT23-3 - BAS21TA
Order 'diode hi speed switching sot23-3 - BAS21TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BAS21ZXTR-ND.
DIODE SCHOTTKY DUAL SOT23-3 - BAT54TC
Order 'diode schottky dual sot23-3 - BAT54TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BAT54TC-ND.
DIODE SCHOTTKY 30V 200MA SOT23-3 - BAT54TA
Order 'diode schottky 30v 200ma sot23-3 - BAT54TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BAT54TR-ND.
DIODE HI SPEED SW CC 75V SOT23-3 - FMMD914TA
Order 'diode hi speed sw cc 75v sot23-3 - FMMD914TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMD914TR-ND.
DIODE SCHOTTKY 70V 15MA SOT23-3 - ZC2800ETA
Order 'diode schottky 70v 15ma sot23-3 - ZC2800ETA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZC2800ETR-ND.
DIODE SCHOTTKY 15V 20MA SOT23-3 - ZC2811ETA
Order 'diode schottky 15v 20ma sot23-3 - ZC2811ETA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZC2811ETR-ND.
DIODE SCHOTTKY 15V 15MA SOT23-3 - ZC5800ETA
Order 'diode schottky 15v 15ma sot23-3 - ZC5800ETA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZC5800ETR-ND.
DIODE SCHOTTKY 1A 40V SOT23-3 - ZHCS1000TC
Order 'diode schottky 1a 40v sot23-3 - ZHCS1000TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZHCS1000TC-ND.
DIODE SCHOTTKY 40V 1.0A SOT23-3 - ZHCS1000TA
Order 'diode schottky 40v 1.0a sot23-3 - ZHCS1000TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZHCS1000TR-ND.
DIODE SCHOTTKY 1A 60V SOT23-3 - ZHCS1006TC
Order 'diode schottky 1a 60v sot23-3 - ZHCS1006TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZHCS1006TC-ND.
DIODE SCHOTTKY 60V 1.0A SOT23-3 - ZHCS1006TA
Order 'diode schottky 60v 1.0a sot23-3 - ZHCS1006TA' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number ZHCS1006TR-ND.
Send this link via E-Mail
Help With This Screen
