STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IQT
IC AMP STEREO HEADPHONE 8-DFN - TS487IQT - Integrated Circuits (ICs)
| Digi-Key Part Number | TS487IQT-ND |
3000 |
.55350 |
Extended Price
1660.50 |
| Manufacturer Part Number | TS487IQT | |||
| Description | IC AMP STEREO HEADPHONE 8-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS487IQT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-DFN |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Short-Circuit Protection, Standby |
| Max Output Power x Channels @ Load | 108mW x 2 @ 16 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS487IQT TS487IQT |
TS487IQT Specification Sheet
IC AMP STEREO HEADPHONE 8-DFN - TS487IQT (TS487IQT-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IQTSTMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IQT
Order 'ic amp stereo headphone 8-dfn - TS487IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS487IQT-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS482IQT
Order 'ic amp stereo headphone 8 dfn - TS482IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2288-2-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS486IQT
Order 'ic amp stereo headphone 8-dfn - TS486IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8111-2-ND.
STMicroelectronics (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2 V ~ 5.5 V TS482IQT
Order 'ic amp stereo headphone 8 dfn - TS482IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2288-1-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2 V ~ 5.5 V TS486IQT
Order 'ic amp stereo headphone 8-dfn - TS486IQT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8111-1-ND.
STMicroelectronics (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-ReelĀ® 2 V ~ 5.5 V TS486IQT
Order 'ic amp stereo headphone 8-dfn - TS486IQT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8111-6-ND.
Temperature IC TEMP SENSOR 2WIRE 8-DFN - MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-BE/MCBAATR-ND.
Temperature IC TEMP SENSOR 2WIRE 8-DFN - MCP98242T-CE/MC
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-CE/MC' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP98242T-CE/MCTR-ND.
Temperature IC TEMP SENSOR 2WIRE 8-DFN - MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MCBAACT-ND.
Temperature IC TEMP SENSOR 2WIRE 8-DFN - MCP98242T-CE/MC
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-CE/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MCCT-ND.
Temperature IC TEMP SENSOR 2WIRE 8-DFN - MCP98242T-BE/MCBAA
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-BE/MCBAA' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-BE/MCBAADKR-ND.
Temperature IC TEMP SENSOR 2WIRE 8-DFN - MCP98242T-CE/MC
Order 'ic temp sensor 2wire 8-dfn - MCP98242T-CE/MC' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP98242T-CE/MCDKR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4 V ~ 60 V LTC6102CDD#TRPBF
Order 'ic amp current sense 8-dfn - LTC6102CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102CDD#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4 V ~ 60 V LTC6102HDD#TRPBF
Order 'ic amp current sense 8-dfn - LTC6102HDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102HDD#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 5 V ~ 100 V LTC6102HVCDD#TRPBF
Order 'ic amp current sense 8-dfn - LTC6102HVCDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102HVCDD#TRPBF-ND.
Options for STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IQT
Send this link via E-Mail
Help With This Screen
