STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IDT
IC AMP AUDIO PWR .108W AB 8SOIC - TS487IDT - Integrated Circuits (ICs)
| Digi-Key Part Number | TS487IDT-ND |
2500 |
.60750 |
Extended Price
1518.75 |
| Manufacturer Part Number | TS487IDT | |||
| Description | IC AMP AUDIO PWR .108W AB 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS487IDT |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Short-Circuit Protection, Standby |
| Max Output Power x Channels @ Load | 108mW x 2 @ 16 Ohm |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS487IDT TS487IDT |
TS487IDT Specification Sheet
IC AMP AUDIO PWR .108W AB 8SOIC - TS487IDT (TS487IDT-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IDTSTMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IDT
Order 'ic amp audio pwr .108w ab 8soic - TS487IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS487IDT-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2289-2-ND.
STMicroelectronics (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2 V ~ 5.5 V TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2289-1-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube 2 V ~ 5.5 V TS487ID
Order 'ic amp audio pwr .108w ab 8soic - TS487ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2291-5-ND.
STMicroelectronics (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Digi-ReelĀ® 2 V ~ 5.5 V TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2289-6-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS482IDT
Order 'ic amp audio pwr .107w ab 8soic - TS482IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2287-2-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS486-1IST
Order 'ic amp audio pwr .108w ab 8msop - TS486-1IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4450-2-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS486IST
Order 'ic amp audio pwr .108w ab 8msop - TS486IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8112-2-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IST
Order 'ic amp audio pwr .108w ab 8msop - TS487IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS487IST-ND.
Texas Instruments Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 4.5 V ~ 5.5 V TPA152DR
Order 'ic amp audio pwr .075w ab 8soic - TPA152DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1944-2-ND.
STMicroelectronics (VA) Amplifier - Audio Integrated Circuit (ics) Class AB Cut Tape (CT) 2 V ~ 5.5 V TS482IDT
Order 'ic amp audio pwr .107w ab 8soic - TS482IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2287-1-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 4 V ~ 12 V LM386MX-1/NOPB
Order 'ic amp audio pwr .325w ab 8soic - LM386MX-1/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM386MX-1-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V LM4862MX/NOPB
Order 'ic amp audio pwr .825w ab 8soic - LM4862MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4862MX-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V LM4864MX/NOPB
Order 'ic amp audio pwr .725w ab 8soic - LM4864MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4864MX-ND.
National Semiconductor Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2.7 V ~ 5.5 V LM4880MX/NOPB
Order 'ic amp audio pwr .325w ab 8soic - LM4880MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4880MX-ND.
Options for STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tape & Reel (TR) 2 V ~ 5.5 V TS487IDT
Send this link via E-Mail
Help With This Screen
