IC AMP AUDIO PWR .108W AB 8MSOP - TS486IST - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-8112-2-ND |
4000 8000 12000 |
.51300 .49400 .47880 |
Extended Price
2052.00 3952.00 5745.60 |
| Manufacturer Part Number | TS486IST | |||
| Description | IC AMP AUDIO PWR .108W AB 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS486IST |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Type | Class AB |
| Output Type | Headphones, 2-Channel (Stereo) |
| Voltage - Supply | 2 V ~ 5.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Short-Circuit Protection, Standby |
| Max Output Power x Channels @ Load | 108mW x 2 @ 16 Ohm |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS486IST TS486IST 497 8112 2 ND 49781122ND 497-8112-2 |
TS486IST Specification Sheet
IC AMP AUDIO PWR .108W AB 8MSOP - TS486IST (497-8112-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUDIO PWR .108W AB 8MSOP - TS486IST
Order 'ic amp audio pwr .108w ab 8msop - TS486IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8112-2-ND.
IC AMP AUDIO PWR .108W AB 8MSOP - TS486IST
Order 'ic amp audio pwr .108w ab 8msop - TS486IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8112-1-ND.
IC AMP AUDIO PWR .108W AB 8MSOP - TS486IST
Order 'ic amp audio pwr .108w ab 8msop - TS486IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8112-6-ND.
IC AMP AUDIO PWR .108W AB 8MSOP - TS486-1IST
Order 'ic amp audio pwr .108w ab 8msop - TS486-1IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4450-2-ND.
IC AMP AUDIO PWR .108W AB 8MSOP - TS487IST
Order 'ic amp audio pwr .108w ab 8msop - TS487IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS487IST-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2289-2-ND.
IC AMP AUDIO PWR .367W AB 8MSOP - TS419IST
Order 'ic amp audio pwr .367w ab 8msop - TS419IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4448-2-ND.
IC AMP AUDIO PWR .367W AB 8MSOP - TS421IST
Order 'ic amp audio pwr .367w ab 8msop - TS421IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4449-2-ND.
IC AMP AUDIO PWR .107W AB 8MSOP - TS482IST
Order 'ic amp audio pwr .107w ab 8msop - TS482IST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8110-2-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS487IDT
Order 'ic amp audio pwr .108w ab 8soic - TS487IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS487IDT-ND.
IC AMP AUDIO PWR 1.25W AB 8MSOP - TPA6203A1DGNR
Order 'ic amp audio pwr 1.25w ab 8msop - TPA6203A1DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19604-2-ND.
IC AMP AUDIO PWR 1.25W AB 8MSOP - TPA6205A1DGNR
Order 'ic amp audio pwr 1.25w ab 8msop - TPA6205A1DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21262-2-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS486IDT
Order 'ic amp audio pwr .108w ab 8soic - TS486IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2289-1-ND.
IC AMP AUDIO PWR .108W AB 8SOIC - TS487ID
Order 'ic amp audio pwr .108w ab 8soic - TS487ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2291-5-ND.
IC AMP AUDIO PWR .367W AB 8MSOP - TS419IST
Order 'ic amp audio pwr .367w ab 8msop - TS419IST' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4448-1-ND.
Send this link via E-Mail
Help With This Screen
